| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| STTH2R06 | STMicroelectronics | $0.1275 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41 | STTH2R06RL vs STTH2R06 |
Part Details for STTH2R06RL by STMicroelectronics
Results Overview of STTH2R06RL by STMicroelectronics
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
STTH2R06RL Information
STTH2R06RL by STMicroelectronics is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for STTH2R06RL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
STTH2R06RL-STM-0
|
TME | Diode: rectifying, THT, Urmax: 600V, Ir: 2uA, DO41, Ifsm: 40A, If: 2A Min Qty: 808 | 20000 |
|
$0.0940 | Buy Now |
|
DISTI #
91616713
|
Verical | Diode Switching 600V 2A 2-Pin DO-41 T/R RoHS: Exempt Min Qty: 2571 Package Multiple: 1 Date Code: 2201 | Americas - 5000 |
|
$0.1090 / $0.1459 | Buy Now |
|
|
Future Electronics | STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 20000Reel |
|
$0.0544 / $0.0575 | Buy Now |
|
|
Future Electronics | STTH2R06 Series 2A 600V 50ns High Efficiency Ultrafast Diode Through Hole-DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0544 / $0.0575 | Buy Now |
|
|
Rochester Electronics | Rectifier Single Standard 600V 2A DO41 T/R RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0872 / $0.1406 | Buy Now |
US Tariff Estimator: STTH2R06RL by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
STTH2R06RL CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
STTH2R06RL Part Data Attributes
|
|
STTH2R06RL
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
STTH2R06RL
STMicroelectronics
Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-41
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-41 | |
| Package Description | Rohs Compliant, Plastic Package-2 | |
| Pin Count | 2 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Factory Lead Time | 15 Weeks | |
| Additional Feature | Free Wheeling Diode | |
| Application | Efficiency | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.7 V | |
| JEDEC-95 Code | DO-41 | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Pk Forward Current-Max | 40 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Packing Method | Tr | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Reverse Current-Max | 2 µA | |
| Reverse Recovery Time-Max | 0.05 µS | |
| Reverse Test Voltage | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for STTH2R06RL
This table gives cross-reference parts and alternative options found for STTH2R06RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of STTH2R06RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
STTH2R06RL Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the STTH2R06RL is -40°C to 150°C, but it's recommended to operate within -40°C to 125°C for optimal performance and reliability.
-
To ensure proper biasing, make sure to provide a stable input voltage (Vin) within the recommended range (typically 10-15V), and ensure the input current (Iin) is within the specified maximum rating (typically 10mA). Also, ensure the output voltage (Vout) is within the specified range (typically 5-15V) and the output current (Iout) is within the specified maximum rating (typically 2A).
-
For optimal thermal management, it's recommended to use a multi-layer PCB with a solid ground plane, and to place the device on a thermal pad connected to a heat sink or a metal plate. Ensure good airflow around the device and avoid placing heat-sensitive components nearby. Also, follow the recommended pinout and layout guidelines provided in the datasheet.
-
To protect the device from overvoltage, use a voltage regulator or a zener diode to clamp the input voltage. For overcurrent protection, use a current limiter or a fuse in series with the output. Additionally, consider using a thermal shutdown circuit to prevent overheating. Always follow the recommended protection circuits and guidelines provided in the datasheet.
-
To prevent electrostatic discharge (ESD) damage, handle the device by the body or use an anti-static wrist strap. Ensure the PCB is designed with ESD protection in mind, using components such as TVS diodes or ESD protection arrays. Also, follow proper storage and handling procedures for the device, and avoid touching the pins or leads.