-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Manchester Encoder/Decoder, 6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AK9495
|
Newark | Rf Transceiver, 1.02Ghz, Qfn-Ep-28, Frequency Min:137Mhz, Frequency Max:1.02Ghz, Rf/If Modulation:Fsk, Gfsk, Gmsk, Msk, Ook, Data Rate:300Kbps, Receiving Current:12Ma, Rf Ic Case Style:Qfn-Ep, No. Of Pins:28Pins, Product Range:- Rohs Compliant: Yes |Semtech SX1236IMLTRT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$3.0600 | Buy Now |
DISTI #
56Y1702
|
Newark | 3 Bands Txrx Without Lora Rohs Compliant: Yes |Semtech SX1236IMLTRT Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.1000 | Buy Now |
DISTI #
SX1236IMLTRTCT-ND
|
DigiKey | IC RF TXRX ISM<1GHZ 28VQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1494 In Stock |
|
$3.4138 / $6.3000 | Buy Now |
DISTI #
947-SX1236IMLTRT
|
Mouser Electronics | RF Transceiver 3 bands TXRX without LoRa RoHS: Compliant | 0 |
|
$3.4100 | Order Now |
|
Rochester Electronics | SX1236 - RF Transceiver (Board Mount) TxRx + MCU General ISM <, 1GHz 28-QFN T/R RoHS: Compliant Status: Active Min Qty: 1 | 12000 |
|
$3.2200 / $3.7900 | Buy Now |
DISTI #
SX1236IMLTRT
|
Richardson RFPD | LORA RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
SX1236IMLTRT
|
Avnet Silica | RF Transceiver ISM Transceiver FSK/GFSK/MSK/GMSK/OOK 2.5V/3.3V 28-Pin QFN T/R (Alt: SX1236IMLTRT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days | Silica - 0 |
|
Buy Now | |
DISTI #
4257385
|
element14 Asia-Pacific | RF TRANSCEIVER, 1.02GHZ, QFN-EP-28 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 3000 |
|
$4.0916 / $6.5111 | Buy Now |
DISTI #
4257385
|
Farnell | RF TRANSCEIVER, 1.02GHZ, QFN-EP-28 RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 5 Days Container: Cut Tape | 3000 |
|
$4.3938 / $7.0124 | Buy Now |
|
Symmetry Electronics | 3 bands TXRX without LoRa Min Qty: 1 | 0 |
|
$3.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SX1236IMLTRT
Semtech Corporation
Buy Now
Datasheet
|
Compare Parts:
SX1236IMLTRT
Semtech Corporation
Manchester Encoder/Decoder, 6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMTECH CORP | |
Package Description | 6 X 6 MM, HALOGEN FREE AND ROHS COMPLIANT, QFN-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | SEMTECH | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Telecom IC Type | MANCHESTER ENCODER/DECODER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for SX1236IMLTRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SX1236IMLTRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SI4461-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SX1236IMLTRT vs SI4461-C2A-GMR |
3D3523D-5 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523D-5 |
3D3523G-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523G-25 |
3D3523-0.5 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523-0.5 |
3D3523D-25 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.150 INCH, ROHS COMPLIANT, SOIC-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523D-25 |
SI4463-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SX1236IMLTRT vs SI4463-BXX-FM |
SI4463-C2A-GMR | Manchester Encoder/Decoder, QFN-2 | Silicon Laboratories Inc | SX1236IMLTRT vs SI4463-C2A-GMR |
SI4464-BXX-FM | Manchester Encoder/Decoder | Silicon Laboratories Inc | SX1236IMLTRT vs SI4464-BXX-FM |
3D3523G-1 | Manchester Encoder/Decoder, CMOS, PDSO14, 0.300 INCH, ROHS COMPLIANT, GULLWING, DIP-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523G-1 |
3D3523-1 | Manchester Encoder/Decoder, CMOS, PDIP14, 0.300 INCH, ROHS COMPLIANT, DIP-14 | Data Delay Devices Inc | SX1236IMLTRT vs 3D3523-1 |