Part Details for SXTA42 by Siemens
Overview of SXTA42 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for SXTA42
SXTA42 CAD Models
SXTA42 Part Data Attributes:
|
SXTA42
Siemens
Buy Now
Datasheet
|
Compare Parts:
SXTA42
Siemens
Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | SMALL OUTLINE, R-PSSO-F3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 1 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Position | SINGLE | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.5 V |
Alternate Parts for SXTA42
This table gives cross-reference parts and alternative options found for SXTA42. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SXTA42, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PXTA42TRL13 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA42 vs PXTA42TRL13 |
933926790115 | Small Signal Bipolar Transistor | Nexperia | SXTA42 vs 933926790115 |
PXTA42 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | SXTA42 vs PXTA42 |
PXTA42 | TRANSISTOR 100 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-243AA, PLASTIC, SC-62, 3 PIN, BIP General Purpose Small Signal | NXP Semiconductors | SXTA42 vs PXTA42 |
PXTA42TRL13 | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | SXTA42 vs PXTA42TRL13 |
PXTA42-TAPE-13 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA42 vs PXTA42-TAPE-13 |
PXTA42-TAPE-7 | TRANSISTOR 500 mA, 300 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | SXTA42 vs PXTA42-TAPE-7 |
PXTA42 | Small Signal Bipolar Transistor | Nexperia | SXTA42 vs PXTA42 |
PXTA42,115 | PXTA42 - 300 V, 100 mA NPN high-voltage transistor@en-us SOT-89 3-Pin | Nexperia | SXTA42 vs PXTA42,115 |
PXTA42TRL | Small Signal Bipolar Transistor, 0.5A I(C), 300V V(BR)CEO, 1-Element, NPN, Silicon | YAGEO Corporation | SXTA42 vs PXTA42TRL |