Part Details for SZ1SMA60AT3G by Littelfuse Inc
Overview of SZ1SMA60AT3G by Littelfuse Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Electronic Manufacturing
Automotive
Price & Stock for SZ1SMA60AT3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH2589
|
Newark | Zen Tvs 400W 60V Uni Do-214Ac Tr13/ Tr |Littelfuse SZ1SMA60AT3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2900 / $0.3780 | Buy Now |
DISTI #
18-SZ1SMA60AT3GCT-ND
|
DigiKey | ZEN TVS 400W 60V UNI DO-214AC Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8302 In Stock |
|
$0.2754 / $0.8400 | Buy Now |
DISTI #
576-SZ1SMA60AT3G
|
Mouser Electronics | ESD Suppressors / TVS Diodes ZENER 400W RoHS: Compliant | 3747 |
|
$0.3140 / $0.8300 | Buy Now |
DISTI #
SZ1SMA60AT3G
|
TTI | ESD Suppressors / TVS Diodes ZENER 400W Min Qty: 5000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.2750 / $0.3020 | Buy Now |
DISTI #
SZ1SMA60AT3G-LF
|
TME | Diode: TVS, 0.4kW, 70.2V, 4.1A, unidirectional, ±5%, DO214AC, SZ1SMA Min Qty: 1 | 0 |
|
$0.2970 / $0.7980 | RFQ |
|
Ozdisan Elektronik | DIODE TVS 400W 60V DO214AC (SMA) SMT T&R | 0 |
|
$0.5455 / $0.6273 | RFQ |
Part Details for SZ1SMA60AT3G
SZ1SMA60AT3G CAD Models
SZ1SMA60AT3G Part Data Attributes:
|
SZ1SMA60AT3G
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
SZ1SMA60AT3G
Littelfuse Inc
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2020-02-14 | |
Samacsys Manufacturer | LITTELFUSE | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE | |
Breakdown Voltage-Max | 73.72 V | |
Breakdown Voltage-Min | 66.7 V | |
Breakdown Voltage-Nom | 70.2 V | |
Clamping Voltage-Max | 96.8 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AC | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 400 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 2.5 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |