| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| Z0109NN,135 | WeEn Semiconductor Co Ltd | $0.1978 | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS | T110-600F vs Z0109NN,135 |
| MAC08BT1G | Littelfuse Inc | $0.2612 | TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA | T110-600F vs MAC08BT1G |
| Z0110DN | STMicroelectronics | Check for Price | 4 Quadrant Logic Level TRIAC, 400V V(DRM), 1A I(T)RMS | T110-600F vs Z0110DN |
| L6X5 | Teccor | Check for Price | 4 Quadrant Logic Level TRIAC, 600V V(DRM), 0.8A I(T)RMS | T110-600F vs L6X5 |
| AC01DJM-AZ | NEC Electronics Group | Check for Price | TRIAC, 400V V(DRM), 1A I(T)RMS | T110-600F vs AC01DJM-AZ |
| MAC08BT1 | onsemi | Check for Price | 4 Quadrant Logic Level TRIAC, 200V V(DRM), 0.8A I(T)RMS, TO-261AA | T110-600F vs MAC08BT1 |
| BT134W-500D-T | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 500V V(DRM), 1A I(T)RMS | T110-600F vs BT134W-500D-T |
| T110-400F | STMicroelectronics | Check for Price | TRIAC, 400V V(DRM), 1A I(T)RMS | T110-600F vs T110-400F |
| Z0109NN,135 | NXP Semiconductors | Check for Price | 4 Quadrant Logic Level TRIAC, 800V V(DRM), 1A I(T)RMS | T110-600F vs Z0109NN,135 |
| BT134W-500D | Philips Semiconductors | Check for Price | TRIAC, 500V V(DRM), 1A I(T)RMS | T110-600F vs BT134W-500D |
Part Details for T110-600F by STMicroelectronics
Results Overview of T110-600F by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
T110-600F Information
T110-600F by STMicroelectronics is a TRIAC.
TRIACs are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TB6600FG | Toshiba Electronic Devices & Storage Corporation | Stepping Motor Driver/Bipolar Type/Vout(V)=50/Iout(A)=4/Clock Interface | |
| TC78H600FNG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=18/Iout(A)=0.8 | |
| TC78H600FTG | Toshiba Electronic Devices & Storage Corporation | Brushed Motor Driver/2ch/Vout(V)=18/Iout(A)=0.8 |
US Tariff Estimator: T110-600F by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
T110-600F Part Data Attributes
|
|
T110-600F
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
T110-600F
STMicroelectronics
TRIAC, 600V V(DRM), 1A I(T)RMS
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Additional Feature | Sensitive Gate | |
| Case Connection | Main Terminal 2 | |
| Configuration | Single | |
| Critical Rate of Rise of Commutation Voltage-Min | 0.75 V/Us | |
| Critical Rate of Rise of Off-State Voltage-Min | 70 V/Us | |
| DC Gate Trigger Current-Max | 10 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 25 Ma | |
| JESD-30 Code | R-PDSO-G4 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 1 A | |
| Repetitive Peak Off-state Leakage Current-Max | 10 µA | |
| Repetitive Peak Off-state Voltage | 600 V | |
| Surface Mount | Yes | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Trigger Device Type | Triac |
Alternate Parts for T110-600F
This table gives cross-reference parts and alternative options found for T110-600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T110-600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.