Part Details for T1180NLT by Pulse Electronics Corporation
Overview of T1180NLT by Pulse Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Part Details for T1180NLT
T1180NLT CAD Models
T1180NLT Part Data Attributes:
|
T1180NLT
Pulse Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
T1180NLT
Pulse Electronics Corporation
Telecom Transformer, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PULSE ELECTRONICS CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | 1:2.42; 1:2.42, HEIGHT DIM INCLUDE TERMINAL ALSO, COMMON MODE CHOKE AVAILABLE | |
Height | 5.84 mm | |
Length | 28.58 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | TELECOM TRANSFORMER | |
Width | 12.32 mm |
Alternate Parts for T1180NLT
This table gives cross-reference parts and alternative options found for T1180NLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T1180NLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T1180T | Telecom Transformer | Pulse Electronics Corporation | T1180NLT vs T1180T |