Part Details for T428P397K006AH62307280 by KEMET Corporation
Overview of T428P397K006AH62307280 by KEMET Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for T428P397K006AH62307280
T428P397K006AH62307280 CAD Models
T428P397K006AH62307280 Part Data Attributes
|
T428P397K006AH62307280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T428P397K006AH62307280
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR IS MEASURED AT 100 KHZ | |
Capacitance | 390 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 130 mΩ | |
Height | 3.5 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0246 mA | |
Length | 7.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2824 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WRAPAROUND | |
Width | 6 mm |
Alternate Parts for T428P397K006AH62307280
This table gives cross-reference parts and alternative options found for T428P397K006AH62307280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T428P397K006AH62307280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T95R397K6R3CSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P397K006AH62307280 vs T95R397K6R3CSSS |
T428P397K006BT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006BT63107280 |
T428P397K006AT63207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006AT63207280 |
T428P397K006AT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006AT62207280 |
T428P397K006AT6320 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006AT6320 |
T428P397K006AT6120 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006AT6120 |
T95R397K6R3ESSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P397K006AH62307280 vs T95R397K6R3ESSS |
T428P397K006BT62207280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006BT62207280 |
594D397X96R3R8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, Surface Mount, 2824, CHIP | Vishay Intertechnologies | T428P397K006AH62307280 vs 594D397X96R3R8T |
T428P397K006AT63107280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 390uF, 2824, | KEMET Corporation | T428P397K006AH62307280 vs T428P397K006AT63107280 |