-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K6798
|
Newark | Capacitor,1Uf,25Vdc,10-% Tol,10+% Tol |Kemet T491A105K025AG RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6120 / $0.7230 | Buy Now |
DISTI #
399-18009-1-ND
|
DigiKey | CAP TANT 1UF 10% 25V 1206 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
24 In Stock |
|
$0.5751 / $2.0400 | Buy Now |
DISTI #
T491A105K025AG
|
Avnet Americas | Surface Mount Tantalum Capacitor, 1 uF, 25 V, ? 10%, -55 ?C, 125 ?C, 1206 [3216-18 Metric] - Tape and Reel (Alt: T491A105K025AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.5171 | Buy Now |
DISTI #
80-T491A105K025AG
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 25V 1.0uF 1206 10% ESR=8Ohms RoHS: Compliant | 4618 |
|
$0.3620 / $1.0800 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 1 uF, SURFACE MOUNT, 1206 | 1808 |
|
$0.5670 / $1.3500 | Buy Now |
DISTI #
T491A105K025AG
|
Avnet Abacus | - Tape and Reel (Alt: T491A105K025AG) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491A105K025AG
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491A105K025AG
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 38.8 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | GOLD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for T491A105K025AG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491A105K025AG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
593D105X9025A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | T491A105K025AG vs 593D105X9025A8T |
TAJA105K025R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, LEAD FREE | Kyocera AVX Components | T491A105K025AG vs TAJA105K025R |
NTC-T105K25TRAF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T491A105K025AG vs NTC-T105K25TRAF |
T495A105K025ATE3K0 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A105K025AG vs T495A105K025ATE3K0 |
T491A105K025AH | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | KEMET Corporation | T491A105K025AG vs T491A105K025AH |
TRJA105K025RRJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K025AG vs TRJA105K025RRJ |
TBJA105K025RRSZ0000 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K025AG vs TBJA105K025RRSZ0000 |
TPSA105K025R4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T491A105K025AG vs TPSA105K025R4000 |
TBJA105K025CRLB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | T491A105K025AG vs TBJA105K025CRLB0700 |
TPSA105K025S4000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 1uF, 1206 | Kyocera AVX Components | T491A105K025AG vs TPSA105K025S4000 |