-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87H4411
|
Newark | Tantalum Capacitor, 100Uf 10V 0.7 Ohm 10%, 7343-31, Full Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:- Rohs Compliant: Yes |Kemet T491D107K010AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 500 |
|
$0.3600 / $0.4270 | Buy Now |
DISTI #
95W0115
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 10 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107K010AT Min Qty: 500 Package Multiple: 1 Date Code: 1 Container: Reel | 10000 |
|
$0.3600 / $0.4270 | Buy Now |
DISTI #
57K1956
|
Newark | Tantalum Capacitor, 100Uf, 10V, Case D, Reel, Capacitance:100Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.7Ohm, Manufacturer Size Code:D, Failure Rate:-, Ripple Current:463Ma Rohs Compliant: Yes |Kemet T491D107K010AT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 526 |
|
$0.4440 / $0.4850 | Buy Now |
DISTI #
26AC5011
|
Newark | Cap 100Uf 10Vdc 10% 7.3 X 4.3 X 2.8Mm Smd 7343-31 Rohs Compliant: Yes |Kemet T491D107K010AT Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 26500 |
|
$0.5460 | Buy Now |
DISTI #
59M3218
|
Newark | Surface Mount Tantalum Capacitor, T491 Series, 100 F, 10%, 10 V, 2917 [7343 Metric], D Rohs Compliant: Yes |Kemet T491D107K010AT Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7883 |
|
$0.5400 / $0.6550 | Buy Now |
DISTI #
399-3769-1-ND
|
DigiKey | CAP TANT 100UF 10% 10V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
22931 In Stock |
|
$0.3800 / $1.0500 | Buy Now |
DISTI #
T491D107K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107K010AT) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 0 Days Container: Reel | 26500 |
|
$0.3843 / $0.4484 | Buy Now |
DISTI #
T491D107K010AT
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 10 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D107K010AT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4099 / $0.4740 | Buy Now |
DISTI #
80-T491D107K010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 2917 10% ESR=700mOhms RoHS: Compliant | 49603 |
|
$0.3530 / $0.9300 | Buy Now |
DISTI #
V72:2272_07465090
|
Arrow Electronics | Cap Tant Solid 100uF 10V D CASE 10%( 7.3 X 4.3 X 2.8mm) Inward L SMD 7343-31 0.7 Ohm 125°C T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2244 Container: Cut Strips | Americas - 1 |
|
$0.3416 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D107K010AT
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D107K010AT
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D107K010AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D107K010AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3D107K010D0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs TP3D107K010D0100AS |
TF3D107K010C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T491D107K010AT vs TF3D107K010C0300 |
293D107X9010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs 293D107X9010D2TE3 |
593D107X9010D2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs 593D107X9010D2TE3 |
595D107X9010D2T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs 595D107X9010D2T |
TR3D107K010E0080 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs TR3D107K010E0080 |
TR3D107K010C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs TR3D107K010C0150 |
TR3D107K010D0070 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs TR3D107K010D0070 |
593D107X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs 593D107X9010D2WE3 |
293D107X9010D2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D107K010AT vs 293D107X9010D2WE3 |