-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AK4584
|
Newark | Cap, 47Uf, 16V, Tant, Case D Rohs Compliant: Yes |Kemet T491D476K016AT7280 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2500 |
|
$0.1910 / $0.3040 | Buy Now |
DISTI #
399-18075-1-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2917 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5881 In Stock |
|
$0.3180 / $0.9700 | Buy Now |
DISTI #
T491D476K016AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476K016AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 110000 |
|
$0.2993 | Buy Now |
DISTI #
80-T491D476K0167280
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=800mOhms RoHS: Compliant | 2779 |
|
$0.2830 / $0.9400 | Buy Now |
DISTI #
T491D476K016AT7280
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2917 10% ESR=800mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 5000 In Stock |
|
$0.2800 / $0.3050 | Buy Now |
DISTI #
T491D476K016AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476K016AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 110000 |
|
$0.2993 | Buy Now |
DISTI #
T491D476K016AT7280
|
Avnet Americas | Surface Mount Tantalum Capacitor, 47 uF, 16 V, ± 10%, -55 °C, 125 °C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476K016AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 110000 |
|
$0.2993 | Buy Now |
DISTI #
T491D476K016AT7280
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 47 uF, 16 V, � 10%, -55 �C, 125 �C, 2917 [7343-31 Metric] - Tape and Reel (Alt: T491D476K016AT7280) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 1 Weeks, 1 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
4071539
|
element14 Asia-Pacific | CAP, 47UF, 16V, TANT, CASE D RoHS: Compliant Min Qty: 10 Container: Cut Tape | 2500 |
|
$0.3038 / $0.6965 | Buy Now |
DISTI #
4071539
|
Farnell | CAP, 47UF, 16V, TANT, CASE D RoHS: Compliant Min Qty: 10 Lead time: 46 Weeks, 1 Days Container: Cut Tape | 2500 |
|
$0.2902 / $0.7298 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T491D476K016AT7280
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491D476K016AT7280
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 173 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T491D476K016AT7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491D476K016AT7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281E1602476KP | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Matsuo Electric Co Ltd | T491D476K016AT7280 vs 281E1602476KP |
T452D14761CKB | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | T491D476K016AT7280 vs T452D14761CKB |
T451D14761CKAB | CAP,TANTALUM / TA2O5,47UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D476K016AT7280 vs T451D14761CKAB |
T450D14761CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | T491D476K016AT7280 vs T450D14761CKP |
TR3D476K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T491D476K016AT7280 vs TR3D476K016C0150 |
T450D14761CKAP | CAP,TANTALUM / TA2O5,47UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T491D476K016AT7280 vs T450D14761CKAP |
T451D14761CKP | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Fenghua (HK) Electronics Ltd | T491D476K016AT7280 vs T451D14761CKP |
T86D476K016UBBL | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T491D476K016AT7280 vs T86D476K016UBBL |
T83D476K016UASS | CAPACITOR, TANTALUM, SOLID | Vishay Intertechnologies | T491D476K016AT7280 vs T83D476K016UASS |
T86D476K016LCAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917, | Vishay Intertechnologies | T491D476K016AT7280 vs T86D476K016LCAS |