Capacitors
T491R106M004ZH7280
KEMET Corporation
Description: CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP

Overview of T491R106M004ZH7280 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for T491R106M004ZH7280 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for T491R106M004ZH7280 by KEMET Corporation

T491R106M004ZH7280
KEMET Corporation
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 0805
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8532.21.00.50
Capacitance
10 µF
Capacitor Type
TANTALUM CAPACITOR
Dielectric Material
TANTALUM (DRY/SOLID)
ESR
10000 mΩ
Height
1.2 mm
JESD-609 Code
e0
Leakage Current
0.0004 mA
Length
2 mm
Manufacturer Series
T491
Mounting Feature
SURFACE MOUNT
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Packing Method
TR, EMBOSSED/PUNCHED PLASTIC, 13 INCH
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
4 V
Reference Standard
AEC-Q200
Ripple Current
45 mA
Series
T491
Size Code
0805
Surface Mount
YES
Tan Delta
0.08
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Shape
J BEND
Width
1.3 mm
Want to compare parts?
  1. T491R106M004ZH7280
    KEMET Corporation
    CAPACITOR, TANTALUM, SOLID, POLARIZED, 4V, 10uF, SURFACE MOUNT, 0805, CHIP
    VS

Alternate Parts for T491R106M004ZH7280

This table gives cross-reference parts and alternative options found for T491R106M004ZH7280. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491R106M004ZH7280, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
278M4001106MP Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T491R106M004ZH7280 vs 278M4001106MP
T494R106M004ATAUTO7280 CAPACITOR, TANTALUM, SOLID KEMET Corporation T491R106M004ZH7280 vs T494R106M004ATAUTO7280
T494R106M004ATAUTO CAPACITOR, TANTALUM, SOLID KEMET Corporation T491R106M004ZH7280 vs T494R106M004ATAUTO
T491R106M004AM CAPACITOR, TANTALUM, SOLID KEMET Corporation T491R106M004ZH7280 vs T491R106M004AM
T494R106M004AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, HALOGEN FREE EPOXY AND ROHS COMPLIANT KEMET Corporation T491R106M004ZH7280 vs T494R106M004AT
278M4001106MN Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T491R106M004ZH7280 vs 278M4001106MN
NTC-T106M4TRPF Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT NIC Components Corp T491R106M004ZH7280 vs NTC-T106M4TRPF
278M4001106MR Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT Matsuo Electric Co Ltd T491R106M004ZH7280 vs 278M4001106MR
TPSR106M4A3000 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 0805, CHIP Kyocera AVX Components T491R106M004ZH7280 vs TPSR106M4A3000
T452P11060GMAB CAP,TANTALUM / TA2O5,10UF,4VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd T491R106M004ZH7280 vs T452P11060GMAB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for T491R106M004ZH7280 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: T491R106M004ZH7280 by KEMET Corporation

Select Manufacturer
Which Manufacturer of T491R106M004ZH7280 would you like to use for your alert(s)?
  • Please alert me when T491R106M004ZH7280 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for T491R106M004ZH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for T491R106M004ZH7280 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for T491R106M004ZH7280 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for T491R106M004ZH7280.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare T491R106M004ZH7280 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: