Part Details for T491S475K010AS by KEMET Corporation
Overview of T491S475K010AS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491S475K010AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2051 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 3216LM | 2184 |
|
Buy Now | |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 4.7 uF, SURFACE MOUNT, 3216LM | 1992 |
|
$0.4900 / $1.9600 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 189 |
|
$0.3500 / $0.5400 | Buy Now |
Part Details for T491S475K010AS
T491S475K010AS CAD Models
T491S475K010AS Part Data Attributes:
|
T491S475K010AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491S475K010AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1206 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Manufacturer Series | T491 | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7/13 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Series | T491 (10V,S) | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for T491S475K010AS
This table gives cross-reference parts and alternative options found for T491S475K010AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491S475K010AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491S475K010ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010ATAUTO7280 |
T491S475K010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010AHAUTO7280 |
NTC-T475K10TRA2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NIC Components Corp | T491S475K010AS vs NTC-T475K10TRA2F |
T494S475K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T494S475K010AHAUTO |
T491S475K010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010ANAUTO7280 |
T494S475K010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T494S475K010ATAUTO |
T491S475K010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010AMAUTO7280 |
T491S475K010ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010ATAUTO |
T491S475K010ANAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010ANAUTO |
T491S475K010AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491S475K010AS vs T491S475K010AHAUTO |