Part Details for T491T335M020AS by KEMET Corporation
Overview of T491T335M020AS by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T491T335M020AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2357 |
|
RFQ |
Part Details for T491T335M020AS
T491T335M020AS CAD Models
T491T335M020AS Part Data Attributes:
|
T491T335M020AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T491T335M020AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 3.3 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.2 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0007 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 47.2 mA | |
Series | T491 (20V,S) | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
Alternate Parts for T491T335M020AS
This table gives cross-reference parts and alternative options found for T491T335M020AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T491T335M020AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491T335M020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T491T335M020ATAUTO7280 |
T494T335M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T494T335M020AHAUTO7280 |
T491T335M020ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T335M020AS vs T491T335M020ZT7280 |
T494T335M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T494T335M020AHAUTO |
T491T335M020AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T491T335M020AHAUTO7280 |
TMCUB1D335MTR2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T491T335M020AS vs TMCUB1D335MTR2F |
T491T335M020ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 3.3uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | KEMET Corporation | T491T335M020AS vs T491T335M020ZT |
T494T335M020ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T494T335M020ATAUTO7280 |
T494T335M020ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T494T335M020ATAUTO |
T491T335M020AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T491T335M020AS vs T491T335M020AHAUTO |