-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC3147
|
Newark | 100.uf 10.0V |Kemet T493D107M010AC6110 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.4300 / $7.1900 | Buy Now |
DISTI #
399-T493D107M010AC6110TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.2538 | Buy Now |
DISTI #
80-T493D17M010AC6110
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 100uF 20% ESR=0.7Ohms RoHS: Not Compliant | 0 |
|
$6.7900 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493D107M010AC6110
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493D107M010AC6110
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 700 mΩ | |
Height | 2.8 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 185.2 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T493D107M010AC6110. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493D107M010AC6110, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3D107M010D0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107M010AC6110 vs TR3D107M010D0100 |
T450D11071AMP | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | Fenghua (HK) Electronics Ltd | T493D107M010AC6110 vs T450D11071AMP |
T496D107M010AHE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T493D107M010AC6110 vs T496D107M010AHE700C-7280 |
B45198L2107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M010AC6110 vs B45198L2107M406 |
TP3D107M010C0100AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107M010AC6110 vs TP3D107M010C0100AS |
T83D107M010UABL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T493D107M010AC6110 vs T83D107M010UABL |
TCMIA107DT-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10V, 100uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T493D107M010AC6110 vs TCMIA107DT-LF |
B45198R2107M406 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | KEMET Corporation | T493D107M010AC6110 vs B45198R2107M406 |
T496D107M010ATE700C-7280 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 100uF, 2917 | KEMET Corporation | T493D107M010AC6110 vs T496D107M010ATE700C-7280 |
TP3D107M010C0600AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T493D107M010AC6110 vs TP3D107M010C0600AS |