-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T493E476M035CH6420TR-ND
|
DigiKey | CAP TANT SMD HI-REL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.9072 | Buy Now |
DISTI #
80-T493E46M035CH6420
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 35V 47uF 20% ESR=0.3Ohms RoHS: Not Compliant | 0 |
|
$18.9000 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T493E476M035CH6420
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T493E476M035CH6420
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2924 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 3.6 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0165 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 326.4 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 6 mm |
This table gives cross-reference parts and alternative options found for T493E476M035CH6420. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T493E476M035CH6420, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510E476M035AGE050C-7280 | CAP,TANTALUM / TA2O5,47UF,35VDC,20% -TOL,20% +TOL | KEMET Corporation | T493E476M035CH6420 vs T510E476M035AGE050C-7280 |
TAJV476M035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 47uF, SURFACE MOUNT, 2924, CHIP, ROHS COMPLIANT | Kyocera AVX Components | T493E476M035CH6420 vs TAJV476M035Y |
T491E476M035ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2924, CHIP, ROHS COMPLIANT | KEMET Corporation | T493E476M035CH6420 vs T491E476M035ZT7280 |
T510E476M035ATE050C-7280 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 47uF, 2924 | KEMET Corporation | T493E476M035CH6420 vs T510E476M035ATE050C-7280 |