-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3284
|
Newark | Capacitor,2.2Uf,20Vdc,10-% Tol,10+% Tol Rohs Compliant: No |Kemet T494B225K020AH Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2640 / $0.3520 | Buy Now |
DISTI #
399-T494B225K020AHTR-ND
|
DigiKey | CAP TANT SMD LOW ESR Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2925 | Buy Now |
DISTI #
T494B225K020AH
|
Avnet Americas | Capacitor Tantalum 2.2uF 10% 20V Surface Mount T/R - Tape and Reel (Alt: T494B225K020AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3395 | Buy Now |
DISTI #
80-T494B225K020AH
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 20V 2.2uF 10% ESR=1.5Ohms RoHS: Not Compliant | 0 |
|
$0.2710 / $0.6700 | Order Now |
DISTI #
T494B225K020AH
|
Avnet Americas | Capacitor Tantalum 2.2uF 10% 20V Surface Mount T/R - Tape and Reel (Alt: T494B225K020AH) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.2995 / $0.3395 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T494B225K020AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B225K020AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP, HALOGEN FREE EPOXY
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1500 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 95.2 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T494B225K020AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B225K020AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR11JK225KZATR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B225K020AH vs CWR11JK225KZATR |
TBJB225K020CBLT0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T494B225K020AH vs TBJB225K020CBLT0724 |
CWR11JH225KDB | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B225K020AH vs CWR11JH225KDB |
CWR11JH225KC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B225K020AH vs CWR11JH225KC/PR |
CWR11JH225KR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Vishay Intertechnologies | T494B225K020AH vs CWR11JH225KR |
T492B225K020BK | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | T494B225K020AH vs T492B225K020BK |
CWR11JB225KZCW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B225K020AH vs CWR11JB225KZCW |
CWR11JB225KZBTR13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B225K020AH vs CWR11JB225KZBTR13 |
TBJB225K020CRST0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T494B225K020AH vs TBJB225K020CRST0900 |
TBJB225K020CRLT0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, 1411 | Kyocera AVX Components | T494B225K020AH vs TBJB225K020CRLT0945 |