Part Details for T494B336K006AS by KEMET Corporation
Overview of T494B336K006AS by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T494B336K006AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 13169 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 6V, 10±% | 2936 |
|
$0.3300 / $0.9000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 6V, 10±% | 10535 |
|
$0.4500 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 6V, 10±% | 968 |
|
$0.7160 / $1.7900 | Buy Now |
Part Details for T494B336K006AS
T494B336K006AS CAD Models
T494B336K006AS Part Data Attributes:
|
T494B336K006AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T494B336K006AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0021 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 150.4 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | J BEND |
Alternate Parts for T494B336K006AS
This table gives cross-reference parts and alternative options found for T494B336K006AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T494B336K006AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TA6TCR336KBR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, ROHS COMPLIANT | VENKEL LTD | T494B336K006AS vs TA6TCR336KBR |
TAJB336K006K | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T494B336K006AS vs TAJB336K006K |
TRJB336K006CTLC | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B336K006AS vs TRJB336K006CTLC |
TRJB336K006CT0B | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B336K006AS vs TRJB336K006CT0B |
T495B336K006ZGA2K27280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | KEMET Corporation | T494B336K006AS vs T495B336K006ZGA2K27280 |
TA6TCM336KBR-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP, ROHS COMPLIANT | VENKEL LTD | T494B336K006AS vs TA6TCM336KBR-13 |
TCSVE0J336KBAR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | Samsung Electro-Mechanics | T494B336K006AS vs TCSVE0J336KBAR |
TPSB336K006R450 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411 | Kyocera AVX Components | T494B336K006AS vs TPSB336K006R450 |
TAJT336K006P | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 33uF, SURFACE MOUNT, 1411, CHIP | Kyocera AVX Components | T494B336K006AS vs TAJT336K006P |
TRJB336K006ECT0Z | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T494B336K006AS vs TRJB336K006ECT0Z |