-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-T495B156K016AHE800TR-ND
|
DigiKey | CAP TANT SMD AUTO Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6844 | Buy Now |
DISTI #
T495B156K016AHE800
|
Avnet Americas | Cap Tant Solid 15uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B156K016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7260 / $0.8228 | Buy Now |
DISTI #
80-T495B156K16AHE800
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 15uF 10% ESR=800mOhms RoHS: Not Compliant | 0 |
|
$0.6450 / $0.6840 | Order Now |
DISTI #
T495B156K016AHE800
|
Avnet Americas | Cap Tant Solid 15uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B156K016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7260 / $0.8228 | Buy Now |
DISTI #
T495B156K016AHE800
|
Avnet Americas | Cap Tant Solid 15uF 16V B CASE 10% (3.5 X 2.8 X 1.9mm) SMD 3528-21 0.8 Ohm 125°C T/R - Tape and Reel (Alt: T495B156K016AHE800) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.7260 / $0.8228 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495B156K016AHE800
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495B156K016AHE800
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0024 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 130 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T495B156K016AHE800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495B156K016AHE800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156K015CBSZ0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K015CBSZ0800 |
TBJB156K015LBSB0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K015LBSB0724 |
TBJB156K015LBSC0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K015LBSC0945 |
TBJB156K016LRSD0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K016LRSD0723 |
TBJB156K015LBLB0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K015LBLB0023 |
T451B11561CKAP | CAP,TANTALUM / TA2O5,15UF,16VDC,10% -TOL,10% +TOL | Fenghua (HK) Electronics Ltd | T495B156K016AHE800 vs T451B11561CKAP |
TBJB156K016CRSD0845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K016CRSD0845 |
TBJB156K016LRLD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K016LRLD0924 |
TBJB156K016CSLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K016CSLD0923 |
TBJB156K016CSLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | T495B156K016AHE800 vs TBJB156K016CSLD0024 |