-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-9771-1-ND
|
DigiKey | CAP TANT 15UF 20% 50V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
307 In Stock |
|
$2.7177 / $5.3300 | Buy Now |
DISTI #
T495X156M050ATE300
|
Avnet Americas | Surface Mount Tantalum Capacitor, 15 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X156M050ATE300) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$3.1656 / $3.7987 | Buy Now |
DISTI #
80-T495X156M50ATE300
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 15uF 2917 20% ESR=300mOhms RoHS: Compliant | 810 |
|
$2.6400 / $5.3300 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 110 |
|
$1.4636 / $3.1360 | Buy Now |
|
Bristol Electronics | 622 |
|
RFQ | ||
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 UF, SURFACE MOUNT, 2917, LEAD FREE | 18 |
|
$2.7750 / $5.5500 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 UF, SURFACE MOUNT, 2917, LEAD FREE | 88 |
|
$2.1000 / $4.2000 | Buy Now |
|
Quest Components | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 UF, SURFACE MOUNT, 2917, LEAD FREE | 148 |
|
$2.8620 / $4.6410 | Buy Now |
DISTI #
T495X156M050ATE300
|
TTI | Tantalum Capacitors - Solid SMD 50V 15uF 2917 20% ESR=300mOhms RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 6500 In Stock |
|
$2.6900 / $2.7400 | Buy Now |
DISTI #
T495X156M050ATE300.
|
TTI | Tantalum Capacitors - Solid SMD 15UF 50V 20% ESR 300 7343-43 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$4.4300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X156M050ATE300
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X156M050ATE300
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 300 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0075 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 297 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X156M050ATE300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X156M050ATE300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494X156M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X156M050ATE300 vs T494X156M050AHAUTO |
T491X156M050AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X156M050ATE300 vs T491X156M050AHAUTO |
TR3E156M050C0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156M050ATE300 vs TR3E156M050C0400 |
T495X156M050AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50V, 15uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | T495X156M050ATE300 vs T495X156M050AS |
TR3E156M050E0300 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 15 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X156M050ATE300 vs TR3E156M050E0300 |
TR3E156M050C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156M050ATE300 vs TR3E156M050C0300 |
T494X156M050ATAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X156M050ATE300 vs T494X156M050ATAUTO7280 |
293D156X0050E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156M050ATE300 vs 293D156X0050E2TE3 |
T491X156M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T495X156M050ATE300 vs T491X156M050AGAUTO7280 |
TR3E156M050E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X156M050ATE300 vs TR3E156M050E0400 |