-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18AC7986
|
Newark | Cap, 220Μf, 10V, 20% Rohs Compliant: Yes |Kemet T495X227M010ATE100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 380 |
|
$1.1500 / $2.5200 | Buy Now |
DISTI #
72M6352
|
Newark | Tantalum Capacitor, 220Uf 10V 0.1 Ohm 20%, 7343-43, Full Reel, Capacitance:220Μf, Voltage(Dc):10V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 20%, Esr:0.1Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T495X227M010ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.4900 | Buy Now |
DISTI #
40K1277
|
Newark | Tantalum Capacitor, 220Uf 10V 0.1 Ohm 20%, 7343-43, Capacitance:220Μf, Voltage(Dc):10V, Tantalum Capacitor Case:2917 [7343 Metric], Capacitance Tolerance:± 20%, Operating Temperature Min:-55°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Kemet T495X227M010ATE100 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.7000 | Buy Now |
DISTI #
399-8534-1-ND
|
DigiKey | CAP TANT 220UF 20% 10V 2917 Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
465 In Stock |
|
$1.0815 / $2.9700 | Buy Now |
DISTI #
T495X227M010ATE100
|
Avnet Americas | Surface Mount Tantalum Capacitor, 220 uF, 10 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T495X227M010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.2978 / $1.5574 | Buy Now |
DISTI #
T495X227M010ATE100
|
Avnet Americas | 220.UF 10.0V - Tape and Reel (Alt: T495X227M010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X227M010ATE100
|
Avnet Americas | 220.UF 10.0V - Tape and Reel (Alt: T495X227M010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
T495X227M010ATE100
|
Avnet Americas | 220.UF 10.0V - Tape and Reel (Alt: T495X227M010ATE100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$1.8228 / $2.1874 | Buy Now |
DISTI #
T495X227M010ATE100
|
Avnet Americas | Cap Tant Solid 220uF 10V X CASE 20% (7.3 X 4.3 X 4mm) SMD 7343-43 0.1 Ohm 125°C T/R - Tape and Reel (Alt: T495X227M010ATE100) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$1.2978 / $1.4708 | Buy Now |
DISTI #
80-T495X227M010
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 220uF 2917 20% ESR=100mOhms RoHS: Compliant | 6547 |
|
$0.9220 / $2.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T495X227M010ATE100
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X227M010ATE100
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 100 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.022 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 514 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T495X227M010ATE100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X227M010ATE100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TR3E227M010C0060 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010ATE100 vs TR3E227M010C0060 |
T491X227M010ZT7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T495X227M010ATE100 vs T491X227M010ZT7280 |
293D227X0010E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010ATE100 vs 293D227X0010E8W |
T83E227M010UAZL | MOLDED CASE, HI-REL COTS SOLID TANTALUM SURFACE MOUNT CAPACITOR | Vishay Intertechnologies | T495X227M010ATE100 vs T83E227M010UAZL |
T86E227M010UBAS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, 2917, | Vishay Intertechnologies | T495X227M010ATE100 vs T86E227M010UBAS |
07016-051MBB | Tantalum Capacitor, Tantalum (dry/solid) | KEMET Corporation | T495X227M010ATE100 vs 07016-051MBB |
T86E227M010EBBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X227M010ATE100 vs T86E227M010EBBS |
893D227X0010E8T | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 220 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X227M010ATE100 vs 893D227X0010E8T |
593D227X0010E8W | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010ATE100 vs 593D227X0010E8W |
TR3E227M010C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X227M010ATE100 vs TR3E227M010C0100 |