Part Details for T495X336K025AS by KEMET Corporation
Overview of T495X336K025AS by KEMET Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T495X336K025AS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1019 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 299 |
|
$0.8100 / $1.5000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 80 |
|
$1.0500 / $2.8000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 312 |
|
$1.4578 / $3.1520 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 1054 |
|
$1.5000 / $4.0000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 488 |
|
$3.2175 / $5.8500 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 56 |
|
$4.3400 / $6.5100 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 33uf, 25V, 10±% | 612 |
|
$0.9900 / $2.4000 | Buy Now |
|
Velocity Electronics | Our Stock | 1114 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$2.0000 / $3.0800 | Buy Now |
Part Details for T495X336K025AS
T495X336K025AS CAD Models
T495X336K025AS Part Data Attributes
|
T495X336K025AS
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T495X336K025AS
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 175 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0066 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 874 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T495X336K025AS
This table gives cross-reference parts and alternative options found for T495X336K025AS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T495X336K025AS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKIE336ET-LF | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 33uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | T495X336K025AS vs TCKIE336ET-LF |
TR3E336K025D0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025AS vs TR3E336K025D0175 |
T86E336K025RSSS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, 2917, | Vishay Intertechnologies | T495X336K025AS vs T86E336K025RSSS |
T86E336K025LBSS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25 V, 33 uF, SURFACE MOUNT, 2917, CHIP | Vishay Sprague | T495X336K025AS vs T86E336K025LBSS |
TCKIE336ETLSR100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X336K025AS vs TCKIE336ETLSR100 |
TR3E336K025E0175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025AS vs TR3E336K025E0175 |
TCKIE336ETLSR175 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T495X336K025AS vs TCKIE336ETLSR175 |
TR3E336K025E0200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025AS vs TR3E336K025E0200 |
593D336X9025E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T495X336K025AS vs 593D336X9025E2WE3 |
TF3E336K025C0300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 33uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Vishay Intertechnologies | T495X336K025AS vs TF3E336K025C0300 |