-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Tantalum (dry/solid)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AJ4783
|
Newark | Cap, 100Uf, 16V, Tant, Case X, Capacitance:100µf, Voltage Rating:16V, Tantalum Capacitor Case:2917 [7343 Metric], Product Range:T498 Series, Capacitance Tolerance:± 10%, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kemet T498X107K016ATE075 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 638 |
|
$2.4200 / $4.3200 | Buy Now |
DISTI #
94W4827
|
Newark | Tantalum Capacitor, 100Uf, 16V, Case X, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.075Ohm, Manufacturer Size Code:X, Failure Rate:-, Ripple Current:1.48A Rohs Compliant: Yes |Kemet T498X107K016ATE075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2200 | Buy Now |
DISTI #
60M2604
|
Newark | Tantalum Capacitor, 100Uf, 16V, Case X, Full Reel, Capacitance:100µf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.075Ohm, Manufacturer Size Code:X, Failure Rate:- Rohs Compliant: Yes |Kemet T498X107K016ATE075 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4200 | Buy Now |
DISTI #
399-5207-1-ND
|
DigiKey | CAP TANT 100UF 10% 16V 2917 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3300 In Stock |
|
$2.1183 / $4.1500 | Buy Now |
DISTI #
T498X107K016ATE075
|
Avnet Americas | Surface Mount Tantalum Capacitor, 100 uF, 16 V, ? 10%, -55 ?C, 150 ?C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T498X107K016ATE075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.8490 | Buy Now |
DISTI #
80-T498X107K16ATE075
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10 % ESR=75mOhms AECQ200 RoHS: Compliant | 2664 |
|
$2.1100 / $4.1400 | Buy Now |
DISTI #
64559409
|
Verical | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.075 Ohm 150°C Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2242 | Americas - 5 |
|
$2.2080 | Buy Now |
DISTI #
T498X107K016ATE075
|
TTI | Tantalum Capacitors - Solid SMD 16V 100uF 2917 10 % ESR=75mOhms AECQ200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$2.1000 / $2.3000 | Buy Now |
DISTI #
T498X107K016ATE075
|
Avnet Abacus | - Tape and Reel (Alt: T498X107K016ATE075) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S408400207025
|
Chip1Stop | Cap Tant Solid 100uF 16V X CASE 10% (7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.075 Ohm 150C Automotive T/R RoHS: Compliant | 5 |
|
$2.8900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T498X107K016ATE075
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T498X107K016ATE075
KEMET Corporation
Tantalum Capacitor, Tantalum (dry/solid)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 75 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.016 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 177.9 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T498X107K016ATE075. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T498X107K016ATE075, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TH3E107K016D0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016D0150 |
TH3E107K016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016C0150 |
TH3E107K016D0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016D0600 |
TH3E107K016E0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016E0600 |
TH3E107K016F0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016F0150 |
TH3E107K016A0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016A0150 |
TH3E107K016C0600 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 100uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T498X107K016ATE075 vs TH3E107K016C0600 |