-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14M3870
|
Newark | Capacitor,10Uf,50Vdc,20-% Tol,20+% Tol |Kemet T510X106M050ATE120 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.2300 / $4.8600 | Buy Now |
DISTI #
T510X106M050ATE120-ND
|
DigiKey | CAP TANT 10UF 20% 50V 2917 Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.8120 | Buy Now |
DISTI #
T510X106M050ATE120
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X106M050ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.1975 / $6.2370 | Buy Now |
DISTI #
80-T510X106M50ATE120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 50V 10uF 2917 20% ESR=120mOhms RoHS: Compliant | 0 |
|
$4.6700 / $4.8100 | Order Now |
DISTI #
T510X106M050ATE120
|
Avnet Americas | Surface Mount Tantalum Capacitor, 10 uF, 50 V, ± 20%, -55 °C, 125 °C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X106M050ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$5.1975 / $6.2370 | Buy Now |
DISTI #
T510X106M050ATE120
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 10 uF, 50 V, � 20%, -55 �C, 125 �C, 2917 [7343-43 Metric] - Tape and Reel (Alt: T510X106M050ATE120) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T510X106M050ATE120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T510X106M050ATE120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 120 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.005 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | No | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 600 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
This table gives cross-reference parts and alternative options found for T510X106M050ATE120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T510X106M050ATE120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X106M050ATE120C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T510X106M050ATE120 vs T510X106M050ATE120C-7280 |
T510X106M050AHE090C-7280 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 10uF, 2917 | KEMET Corporation | T510X106M050ATE120 vs T510X106M050AHE090C-7280 |
TCMIX106ETLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | T510X106M050ATE120 vs TCMIX106ETLSR300 |
T494X106M050AGAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X106M050ATE120 vs T494X106M050AGAUTO7280 |
T491X106M050ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | T510X106M050ATE120 vs T491X106M050ZT |
T510X106M050AGE120C-7280 | CAP,TANTALUM / TA2O5,10UF,50VDC,20% -TOL,20% +TOL | KEMET Corporation | T510X106M050ATE120 vs T510X106M050AGE120C-7280 |
TR3E106M050E0400 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X106M050ATE120 vs TR3E106M050E0400 |
TR3E106M050F0550 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X106M050ATE120 vs TR3E106M050F0550 |
T494X106M050AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T510X106M050ATE120 vs T494X106M050AGAUTO |
593D106X0050E2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T510X106M050ATE120 vs 593D106X0050E2WE3 |