Part Details for T513X227M016BC6120 by KEMET Corporation
Overview of T513X227M016BC6120 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for T513X227M016BC6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-T513X227M16BC6120
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 2917 20% ESR=25mOhms RoHS: Not Compliant | 0 |
|
$11.2100 | Order Now |
Part Details for T513X227M016BC6120
T513X227M016BC6120 CAD Models
T513X227M016BC6120 Part Data Attributes:
|
T513X227M016BC6120
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T513X227M016BC6120
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 25 mΩ | |
Height | 4 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 1028 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for T513X227M016BC6120
This table gives cross-reference parts and alternative options found for T513X227M016BC6120. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T513X227M016BC6120, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T510X227M016AGE040C-7280 | CAP,TANTALUM / TA2O5,220UF,16VDC,20% -TOL,20% +TOL | KEMET Corporation | T513X227M016BC6120 vs T510X227M016AGE040C-7280 |
TR3E227M016E0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X227M016BC6120 vs TR3E227M016E0100 |
TR3E227M016C0150 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X227M016BC6120 vs TR3E227M016C0150 |
T510X227M016ATE025C-7280 | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | KEMET Corporation | T513X227M016BC6120 vs T510X227M016ATE025C-7280 |
VTS227M016ET | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, 2917 | Vatronics Technologies Limited | T513X227M016BC6120 vs VTS227M016ET |
T491X227M016ATAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X227M016BC6120 vs T491X227M016ATAUTO |
TR3E227M016C0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X227M016BC6120 vs TR3E227M016C0100 |
T494X227M016AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | T513X227M016BC6120 vs T494X227M016AHAUTO7280 |
293D227X0016E2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | T513X227M016BC6120 vs 293D227X0016E2TE3 |
TA016TCR227MER-13 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, ROHS COMPLIANT | VENKEL LTD | T513X227M016BC6120 vs TA016TCR227MER-13 |