-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1668
|
Newark | Surface Mount Tantalum Capacitor, Ko-Capr, T525 Series, 47 F, 1411 [3528-12 Metric], 0.08 Ohm Rohs Compliant: Yes |Kemet T525T476M006ATE080 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4130 / $0.4870 | Buy Now |
DISTI #
399-12349-1-ND
|
DigiKey | CAP TANT POLY 47UF 6.3V 1411 Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4399 In Stock |
|
$0.3992 / $1.1900 | Buy Now |
DISTI #
T525T476M006ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, T, 80 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T525T476M006ATE080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5270 | Buy Now |
DISTI #
80-T525T476M6ATE80
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 47uF 1311 20% ESR=80mOhms RoHS: Compliant | 3476 |
|
$0.3990 / $1.1900 | Buy Now |
DISTI #
T525T476M006ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, T, 80 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T525T476M006ATE080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5270 | Buy Now |
DISTI #
T525T476M006ATE080
|
Avnet Americas | Tantalum Polymer Capacitor, 47 uF, 6.3 V, ± 20%, T, 80 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T525T476M006ATE080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.4650 / $0.5270 | Buy Now |
DISTI #
T525T476M006ATE080
|
Avnet Abacus | Tantalum Polymer Capacitor, 47 uF, 6.3 V, � 20%, T, 80 mohm, 1411 [3528-12 Metric] - Tape and Reel (Alt: T525T476M006ATE080) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 3 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
2442675
|
Farnell | CAP, 47F, 6.3V, 20% RoHS: Compliant Min Qty: 3000 Lead time: 9 Weeks, 1 Days Container: Reel | 0 |
|
$0.4391 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T525T476M006ATE080
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T525T476M006ATE080
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 1411, CHIP, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 80 mΩ | |
Height | 1.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.02961 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 275 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 2.8 mm |