-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60M2682
|
Newark | Tantalum Capacitor, Capacitance:220Μf, Capacitance Tolerance:± 20%, Capacitor Dielectric Type:Tantalum, Capacitor Type:General Purpose, Esr:12Mohm, Package/Case:7343-17, Reel Quantity:1000, Termination Type:Smd Rohs Compliant: Yes |Kemet T528Z227M004ATE012 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1900 / $2.8000 | Buy Now |
DISTI #
58Y5517
|
Newark | Cap, 220Μf, 4V, 20%, Capacitance:220Μf, Voltage Rating:4V, Product Range:T528 Ko-Cap® Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:Z, Esr:0.012Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kemet T528Z227M004ATE012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.5500 | Buy Now |
DISTI #
399-5255-1-ND
|
DigiKey | CAP TANT POLY 220UF 4V 2917 Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$1.8150 / $4.5500 | Buy Now |
DISTI #
80-T528Z227M4ATE012
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 220uF 2917 20% ESR=12mOhms RoHS: Compliant | 0 |
|
$1.7700 / $3.9800 | Order Now |
DISTI #
T528Z227M004ATE012
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 4 V, � 20%, Z, 12 mohm, 2917 [7343-17 Metric] - Tape and Reel (Alt: T528Z227M004ATE012) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T528Z227M004ATE012
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T528Z227M004ATE012
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP, HALOGEN FREE & ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.088 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 1.3 mm | |
Terminal Shape | ONE SURFACE | |
Width | 4.3 mm |