-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K1697
|
Newark | Tantalum Capacitor, 680Uf, 4V, 7343-43 20%, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:X, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kemet T530X687M004ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.0000 | Buy Now |
DISTI #
94W4909
|
Newark | Tantalum Capacitor, 680Uf, 4V, 7343-43 20%, Full Reel, Capacitance:680Μf, Capacitance Tolerance:± 20%, Voltage(Dc):4V, Manufacturer Size Code:X, Esr:0.01Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kemet T530X687M004ATE010 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9700 / $4.1900 | Buy Now |
DISTI #
399-4139-1-ND
|
DigiKey | CAP TANT POLY 680UF 4V 2917 Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1610 In Stock |
|
$3.5899 / $6.4600 | Buy Now |
DISTI #
T530X687M004ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, X, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X687M004ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.2652 / $5.1183 | Buy Now |
DISTI #
T530X687M004ATE010
|
Avnet Americas | Tantalum Polymer Capacitor, 680 uF, 4 V, ± 20%, X, 10 mohm, 2917 [7343-43 Metric] - Tape and Reel (Alt: T530X687M004ATE010) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 22 Weeks, 0 Days Container: Reel | 0 |
|
$4.2652 / $5.1183 | Buy Now |
DISTI #
80-T530X687M004
|
Mouser Electronics | Tantalum Capacitors - Polymer 4V 680uF 2917 20% ESR=10mOhms RoHS: Compliant | 2086 |
|
$3.4300 / $5.1200 | Buy Now |
DISTI #
V72:2272_07466318
|
Arrow Electronics | Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks Date Code: 2235 Container: Cut Strips | Americas - 360 |
|
$3.6460 / $3.8940 | Buy Now |
DISTI #
V79:2366_25112966
|
Arrow Electronics | Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1844 | Americas - 8 |
|
$2.8000 | Buy Now |
DISTI #
63413879
|
Verical | Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2235 | Americas - 360 |
|
$3.6460 / $3.8940 | Buy Now |
DISTI #
77357407
|
Verical | Cap Tant Polymer 680uF 4VDC X CASE 20%( 7.3 X 4.3 X 4mm) Inward L SMD 7343-43 0.01 Ohm 125°C T/R RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 9 |
|
$9.3588 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T530X687M004ATE010
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T530X687M004ATE010
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 4V, 20% +Tol, 20% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | KEMET | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 10 mΩ | |
Height | 4 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1300 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | MATTE TIN | |
Terminal Shape | J BEND | |
Width | 4.3 mm |