-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T550B256K050AH-ND
|
DigiKey | CAP TANT POLY 25UF 50V AXIAL Min Qty: 20 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6455 | Buy Now |
DISTI #
80-T550B256K050AH
|
Mouser Electronics | Tantalum Capacitors - Polymer 50V 25uF 10% ESR=170mOhms RoHS: Not Compliant | 0 |
|
$29.4000 / $31.3000 | Order Now |
DISTI #
V79:2366_22531794
|
Arrow Electronics | Cap Tant Polymer 25uF 50VDC B CASE 10% (7.34 X 17.42mm) Axial 0.17 Ohm 105°C Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1446 | Americas - 11 |
|
$24.7200 | Buy Now |
DISTI #
30318467
|
Verical | Cap Tant Polymer 25uF 50VDC B CASE 10% (7.34 X 17.42mm) Axial 0.17 Ohm 105°C Tray RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1446 | Americas - 11 |
|
$24.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T550B256K050AH
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
T550B256K050AH
KEMET Corporation
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 50V, 10% +Tol, 10% -Tol, 25uF, Through Hole Mount
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | ESR IS MEASURED AT 100 KHZ, RIPPLE CURRENT IS MEASURED AT 40KHZ | |
Capacitance | 25 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.34 mm | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 170 mΩ | |
Leakage Current | 0.0094 mA | |
Length | 17.42 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TRAY | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 127.5 mA | |
Surface Mount | NO | |
Tan Delta | 0.05 | |
Terminal Shape | WIRE |