-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
T55B337M2R5C0035
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B337M2R5C0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
74-T55B337M2R5C0035
|
Mouser Electronics | Tantalum Capacitors - Polymer 330uF 2.5 volts 20% B Case 35 Max. ESR RoHS: Compliant | 3995 |
|
$0.2440 / $0.7400 | Buy Now |
|
Future Electronics | T55B337M2R5C0035 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 12000Reel |
|
$0.2350 / $0.2550 | Buy Now |
DISTI #
T55B337M2R5C0035
|
TTI | Tantalum Capacitors - Polymer 330uF 2.5 volts 20% B Case 35 Max. ESR RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.2410 / $0.2550 | Buy Now |
DISTI #
T55B337M2R5C0035.
|
TTI | Tantalum Capacitors - Polymer 330UF 2.5V 20% ESR 35 3528-21 RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Cut Tape | Americas - 0 |
|
$0.5560 | Buy Now |
DISTI #
T55B337M2R5C0035
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B337M2R5C0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
T55B337M2R5C0035
|
Avnet Americas | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] - Tape and Reel (Alt: T55B337M2R5C0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3083 | Buy Now |
DISTI #
T55B337M2R5C0035
|
Avnet Abacus | Tantalum Polymer Capacitor, 330 uF, 2.5 V, � 20%, B, 35 mohm, 1411 [3528-21 Metric] (Alt: T55B337M2R5C0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
T55B337M2R5C0035
|
Avnet Asia | Tantalum Polymer Capacitor, 330 uF, 2.5 V, ± 20%, B, 35 mohm, 1411 [3528-21 Metric] (Alt: T55B337M2R5C0035) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 10000 |
|
$0.2557 / $0.2882 | Buy Now |
|
CHIPMALL.COM LIMITED | 330uF 2.5V 35m��@100kHz ��20% 1411 Tantalum Capacitors ROHS | 639 |
|
$0.3363 / $0.4474 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
T55B337M2R5C0035
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
T55B337M2R5C0035
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 330 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 35 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e4 | |
Leakage Current | 0.0825 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 772 mA | |
Size Code | 1411 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Shape | J BEND | |
Width | 2.8 mm |
This table gives cross-reference parts and alternative options found for T55B337M2R5C0035. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of T55B337M2R5C0035, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TEPSLB20E337M(15)8R | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | KEMET Corporation | T55B337M2R5C0035 vs TEPSLB20E337M(15)8R |
TCOB0E337M8R-EN2 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 330uF, Surface Mount, 1411, CHIP | ROHM Semiconductor | T55B337M2R5C0035 vs TCOB0E337M8R-EN2 |