-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transient Suppressor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ2670
|
Newark | 600W,13V 5%, Slimsmaw Par |Vishay TA6L13AHM3/H Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2160 | Buy Now |
DISTI #
95AC2224
|
Newark | Tvs Diode, Unidir, 600W, Do-221Ad, Product Range:Par Esmp Series, Tvs Polarity:Unidirectional, Reverse Stand-Off Voltage Vrwm:11.1V, Clamping Voltage Vc Max:18.2V, Diode Case Style:Do-221Ad, No. Of Pins:2Pins, Breakdown Voltage Rohs Compliant: Yes |Vishay TA6L13AHM3/H Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3130 / $0.5440 | Buy Now |
DISTI #
TA6L13AHM3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 11.1V 600W 2-Pin DO-221AD T/R (Alt: TA6L13AHM3/H) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1355 / $0.1722 | Buy Now |
DISTI #
78-TA6L13AHM3/H
|
Mouser Electronics | ESD Suppressors / TVS Diodes 600W,13V 5, SLIMSMAW PAR RoHS: Compliant | 3500 |
|
$0.1650 / $0.4100 | Buy Now |
DISTI #
V99:2348_24308677
|
Arrow Electronics | Diode TVS Single Uni-Dir 11.1V 600W Automotive AEC-Q101 2-Pin SlimSMAW T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | Americas - 100 |
|
$0.0592 / $0.1886 | Buy Now |
DISTI #
TA6L13AHM3/H
|
TTI | ESD Suppressors / TVS Diodes 600W,13V 5, SLIMSMAW PAR RoHS: Compliant pbFree: Pb-Free Min Qty: 7000 Package Multiple: 3500 Container: Reel | Americas - 0 |
|
$0.1500 | Buy Now |
DISTI #
TA6L13AHM3/H
|
Avnet Americas | Diode TVS Single Uni-Dir 11.1V 600W 2-Pin DO-221AD T/R (Alt: TA6L13AHM3/H) RoHS: Compliant Min Qty: 7000 Package Multiple: 3500 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.1355 / $0.1722 | Buy Now |
DISTI #
2989323
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 600W, DO-221AD RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3495 |
|
$0.1661 / $0.3403 | Buy Now |
DISTI #
2989323RL
|
element14 Asia-Pacific | TVS DIODE, UNIDIR, 600W, DO-221AD RoHS: Compliant Min Qty: 100 Container: Reel | 3495 |
|
$0.1661 / $0.1919 | Buy Now |
DISTI #
2989323RL
|
Farnell | TVS DIODE, UNIDIR, 600W, DO-221AD RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 3495 |
|
$0.1127 / $0.2092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TA6L13AHM3/H
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TA6L13AHM3/H
Vishay Intertechnologies
Transient Suppressor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2018-05-13 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | |
Breakdown Voltage-Max | 13.7 V | |
Breakdown Voltage-Min | 12.4 V | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-221AD | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 185 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 11.1 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |