Part Details for TA78L010AP by Toshiba America Electronic Components
Overview of TA78L010AP by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TA78L010AP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 6 |
|
$1.7500 / $2.6900 | Buy Now |
Part Details for TA78L010AP
TA78L010AP CAD Models
TA78L010AP Part Data Attributes:
|
TA78L010AP
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TA78L010AP
Toshiba America Electronic Components
IC VREG 10 V FIXED POSITIVE REGULATOR, PBCY3, 1.27 MM PITCH, LEAD FREE, PLASTIC, TO-92, SSIP-3, Fixed Positive Single Output Standard Regulator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TO-92 | |
Package Description | TO-92, SIP3,.1,50 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 25 V | |
Input Voltage-Min | 12.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Line Regulation-Max | 0.23% | |
Load Regulation-Max | 0.09% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.07 A | |
Output Voltage1-Max | 10.5 V | |
Output Voltage1-Min | 9.5 V | |
Output Voltage1-Nom | 10 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 5% |
Alternate Parts for TA78L010AP
This table gives cross-reference parts and alternative options found for TA78L010AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TA78L010AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UPC78L10J | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics America Inc | TA78L010AP vs UPC78L10J |
ZSR1000C | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Zetex / Diodes Inc | TA78L010AP vs ZSR1000C |
ZSR1000CSTOB | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | TA78L010AP vs ZSR1000CSTOB |
UPC78L10J-A | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, PLASTIC, TO-92, SIP-3 | NEC Electronics Group | TA78L010AP vs UPC78L10J-A |
ZR78L10C | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | TA78L010AP vs ZR78L10C |
ZSR1000CSTOB | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | TA78L010AP vs ZSR1000CSTOB |
ZSR1000CSTZ | Fixed Positive Standard Regulator, 10VBIPolar, TO-92, 3 PIN | Diodes Incorporated | TA78L010AP vs ZSR1000CSTZ |
ZR78L10CSTZ | Fixed Positive Standard Regulator, 10VBIPolar, PBCY3, TO-92, 3 PIN | Zetex / Diodes Inc | TA78L010AP vs ZR78L10CSTZ |