Part Details for TACL225K010RTA by Kyocera AVX Components
Overview of TACL225K010RTA by Kyocera AVX Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACL225K010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70K5161
|
Newark | Capacitor Tant, 2.2Uf, 10V, 7.5 Ohm, 0.1, 603, Capacitance:2.2Μf, Voltage(Dc):10V, Capacitor Case/Package:0603 [1608 Metric], Capacitance Tolerance:± 10%, Esr:7.5Ohm, Manufacturer Size Code:L, Failure Rate:-, Ripple Current:58Ma Rohs Compliant: Yes |Kyocera Avx TACL225K010RTA Min Qty: 3500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0900 / $1.1000 | Buy Now |
DISTI #
TACL225K010RTA-ND
|
DigiKey | CAP TANT 2.2UF 10% 10V 0603 Min Qty: 3500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9038 | Buy Now |
DISTI #
TACL225K010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
581-TACL225K010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0603 10V 2.2uF 10% RoHS: Compliant | 0 |
|
$0.8200 / $2.2300 | Order Now |
DISTI #
73983517
|
RS | TACmicrochip,2.2 uF,10 V | AVX TACL225K010RTA RoHS: Compliant Min Qty: 3500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1100 / $1.3000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3500 Package Multiple: 3500 Container: Reel | 0Reel |
|
$0.8450 | Buy Now |
DISTI #
TACL225K010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225K010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, ± 10%, -55 °C, 125 °C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.1788 | Buy Now |
DISTI #
TACL225K010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 2.2 uF, 10 V, � 10%, -55 �C, 125 �C, 0603 [1608-10 Metric] - Tape and Reel (Alt: TACL225K010RTA) RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 4 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACL225K010RTA
TACL225K010RTA CAD Models
TACL225K010RTA Part Data Attributes
|
TACL225K010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACL225K010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 7500 mΩ | |
Height | 0.85 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 23 mA | |
Size Code | 0603 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.85 mm |
Alternate Parts for TACL225K010RTA
This table gives cross-reference parts and alternative options found for TACL225K010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACL225K010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCL225K010CWSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWSD0H45 |
TBCL225K010CWLZ0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWLZ0H45 |
TBCL225K010CSMC0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CSMC0000 |
TBCL225K010CSSC0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CSSC0H00 |
TBCL225K010CWMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWMC0023 |
TBCL225K010CWLB9H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWLB9H00 |
TBCL225K010CWMB0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWMB0900 |
TBCL225K010CSMC0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 0603, | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CSMC0024 |
TBCL225K010CWSB0H24 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CWSB0H24 |
TBCL225K010CBMD0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.2uF, 0603, ROHS COMPLIANT | Kyocera AVX Components | TACL225K010RTA vs TBCL225K010CBMD0700 |