Part Details for TACR685M010RTA by Kyocera AVX Components
Overview of TACR685M010RTA by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TACR685M010RTA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73T9711
|
Newark | Tant Special - Smp/T&r Rohs Compliant: Yes |Kyocera Avx TACR685M010RTA Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2100 / $1.2400 | Buy Now |
DISTI #
478-TACR685M010RTATR-ND
|
DigiKey | CAP TANT 6.8UF 20% 10V 0805 Min Qty: 2500 Lead time: 29 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1819 | Buy Now |
DISTI #
TACR685M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR685M010RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
581-TACR685M010R
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 0805 10V 6.8uF 20% RoHS: Compliant | 0 |
|
$1.1100 / $1.1500 | Order Now |
DISTI #
73983360
|
RS | TACmicrochip,6.8 uF,10 V | AVX TACR685M010RTA RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 50990 |
|
$0.7425 / $2.2500 | Buy Now |
|
Quest Components | 40792 |
|
$0.8250 / $3.0000 | Buy Now | |
DISTI #
TACR685M010RTA
|
Avnet Americas | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, ± 20%, -55 °C, 125 °C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR685M010RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
$1.5415 | Buy Now |
DISTI #
TACR685M010RTA
|
Avnet Abacus | Surface Mount Tantalum Capacitor, 6.8 uF, 10 V, � 20%, -55 �C, 125 �C, 0805 [2012-15 Metric] - Tape and Reel (Alt: TACR685M010RTA) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for TACR685M010RTA
TACR685M010RTA CAD Models
TACR685M010RTA Part Data Attributes:
|
TACR685M010RTA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TACR685M010RTA
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 25 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 5000 mΩ | |
Height | 1.35 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0007 mA | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 38 mA | |
Size Code | 0805 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 1.35 mm |
Alternate Parts for TACR685M010RTA
This table gives cross-reference parts and alternative options found for TACR685M010RTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TACR685M010RTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBCR685M010CBMZ0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CBMZ0045 |
TBCR685M010CSMC0723 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CSMC0723 |
TBCR685M010CWLB9900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CWLB9900 |
TBCR685M010CWMB0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CWMB0745 |
TBCR685M010CWMC0023 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CWMC0023 |
TBCR685M010CSMB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CSMB0700 |
TBCR685M010CWMD0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, ROHS COMPLIANT | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CWMD0924 |
TBCR685M010CBSB0H00 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CBSB0H00 |
TBCR685M010CWSD0H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CWSD0H45 |
TBCR685M010CBMB0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 6.8uF, 0805, | Kyocera AVX Components | TACR685M010RTA vs TBCR685M010CBMB0045 |