Part Details for TAJA106K016R by Kyocera AVX Components
Overview of TAJA106K016R by Kyocera AVX Components
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA106K016R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70474977
|
RS | 10uF SMD Solid MnO2 Tantalum Electrolytic Capacitor, 16 V dc +/-10%, TAJ Series | AVX TAJA106K016R RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1600 | RFQ |
|
Bristol Electronics | 19360 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 17 | 250 |
|
$0.1500 / $0.3000 | Buy Now |
|
Bristol Electronics | 2000 |
|
RFQ | ||
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 8 |
|
$0.3600 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 2456 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 200 |
|
$0.1200 / $0.4000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 11 |
|
$0.5632 / $0.7040 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 4748 |
|
$0.2100 / $0.6000 | Buy Now |
|
Quest Components | Capacitor, Tantalum, 10uf, 16V, 10±% | 1425 |
|
$0.2400 / $0.6000 | Buy Now |
Part Details for TAJA106K016R
TAJA106K016R CAD Models
TAJA106K016R Part Data Attributes:
|
TAJA106K016R
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA106K016R
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 0.003 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0016 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA106K016R
This table gives cross-reference parts and alternative options found for TAJA106K016R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA106K016R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TP3A106K016C3000AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016R vs TP3A106K016C3000AS |
293D106X9016A2WE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016R vs 293D106X9016A2WE3 |
293D106X9016A8T | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016R vs 293D106X9016A8T |
B45016A1066K258 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106K016R vs B45016A1066K258 |
F931C106KAA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Nichicon Corporation | TAJA106K016R vs F931C106KAA |
293D106X9016A2TE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | Vishay Intertechnologies | TAJA106K016R vs 293D106X9016A2TE3 |
T493A106K016CH6312 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016R vs T493A106K016CH6312 |
TA016TCM106KAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, HALOGEN FREE AND ROHS COMPLIANT | VENKEL LTD | TAJA106K016R vs TA016TCM106KAR |
B45016A1066K178 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP | KEMET Corporation | TAJA106K016R vs B45016A1066K178 |
T491A106K016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 10uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJA106K016R vs T491A106K016ZT |