Part Details for TAJA336M010RNJ by Kyocera AVX Components
Overview of TAJA336M010RNJ by Kyocera AVX Components
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJA336M010RNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M4789
|
Newark | Tantalum Capacitor, 33Uf, 10V, 1206 20%, Full Reel, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1.7Ohm, Manufacturer Size Code:A, Failure Rate:- Rohs Compliant: Yes |Kyocera Avx TAJA336M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0870 / $0.1410 | Buy Now |
DISTI #
73R8217
|
Newark | Tantalum Capacitor, 33Uf, 10V, 1206 20%, Capacitance:33Μf, Voltage(Dc):10V, Capacitor Case/Package:1206 [3216 Metric], Capacitance Tolerance:± 20%, Esr:1.7Ohm, Manufacturer Size Code:A, Failure Rate:-, Ripple Current:210Ma Rohs Compliant: Yes |Kyocera Avx TAJA336M010RNJ Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2910 | Buy Now |
DISTI #
478-8883-1-ND
|
DigiKey | CAP TANT 33UF 20% 10V 1206 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10578 In Stock |
|
$0.1036 / $0.5000 | Buy Now |
DISTI #
TAJA336M010RNJ
|
Avnet Americas | Surface Mount Tantalum Capacitor, 33 uF, 10 V, ± 20%, -55 °C, 125 °C, 1206 [3216-18 Metric] - Tape and Reel (Alt: TAJA336M010RNJ) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.1253 / $0.1364 | Buy Now |
DISTI #
581-TAJA336M010RNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 10V 33uF 20% 1206 ESR= 1.7 Ohm RoHS: Compliant | 6200 |
|
$0.1310 / $0.5000 | Buy Now |
DISTI #
73978443
|
RS | Conventional MnO2,33 uF,10 V | AVX TAJA336M010RNJ RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3480 / $0.4100 | RFQ |
|
Future Electronics | TAJ Series 1206 33 uF ±20% 10 V Surface Mount Standard Tantalum Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.1390 / $0.1490 | Buy Now |
|
Bristol Electronics | Min Qty: 17 | 4000 |
|
$0.0600 / $0.3000 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 1206 | 260 |
|
$0.1486 / $0.2229 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM (DRY/SOLID), 10V, 20% +TOL, 20% -TOL, 33UF, SURFACE MOUNT, 1206 | 3200 |
|
$0.0800 / $0.4000 | Buy Now |
Part Details for TAJA336M010RNJ
TAJA336M010RNJ CAD Models
TAJA336M010RNJ Part Data Attributes:
|
TAJA336M010RNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJA336M010RNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1700 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0033 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 84 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 1.6 mm |
Alternate Parts for TAJA336M010RNJ
This table gives cross-reference parts and alternative options found for TAJA336M010RNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJA336M010RNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T494A336M010AGAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M010RNJ vs T494A336M010AGAUTO |
T494A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TAJA336M010RNJ vs T494A336M010ATAUTO7280 |
T491A336M010ANAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M010RNJ vs T491A336M010ANAUTO7280 |
T491A336M010ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, 1206 | KEMET Corporation | TAJA336M010RNJ vs T491A336M010ATAUTO7280 |
TAJA336M010YNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Kyocera AVX Components | TAJA336M010RNJ vs TAJA336M010YNJ |
TCA1A336M8R | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TAJA336M010RNJ vs TCA1A336M8R |
TA010TCM336MAR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 33uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | TAJA336M010RNJ vs TA010TCM336MAR |
T494A336M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M010RNJ vs T494A336M010AHAUTO7280 |
T491A336M010AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M010RNJ vs T491A336M010AMAUTO7280 |
T491A336M010AHAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJA336M010RNJ vs T491A336M010AHAUTO7280 |