Part Details for TAJC476K006TNJ by Kyocera AVX Components
Overview of TAJC476K006TNJ by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJC476K006TNJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43X8580
|
Newark | Tantalum Chips Rohs Compliant: Yes |Kyocera Avx TAJC476K006TNJ Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3380 | Buy Now |
DISTI #
TAJC476K006TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC476K006TNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3010 / $0.3277 | Buy Now |
DISTI #
581-TAJC476K006TNJ
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 6V 47uF 10% 2312 ESR = 1.6 Ohm RoHS: Compliant | 0 |
|
$0.1260 / $0.5500 | Order Now |
DISTI #
73982895
|
RS | Conventional MnO2,47 uF,6.3 V | AVX TAJC476K006TNJ RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3620 / $0.4260 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.2770 | Buy Now |
DISTI #
TAJC476K006TNJ
|
Avnet Americas | TANTALUM CHIP & RADIAL TANTALUM CHIPS - Tape and Reel (Alt: TAJC476K006TNJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.3010 / $0.3277 | Buy Now |
DISTI #
TAJC476K006TNJ
|
TME | Capacitor: tantalum, 47uF, 6.3VDC, SMD, C, 2312, ±10%, -55÷125°C Min Qty: 500 | 0 |
|
$0.1470 | RFQ |
Part Details for TAJC476K006TNJ
TAJC476K006TNJ CAD Models
TAJC476K006TNJ Part Data Attributes:
|
TAJC476K006TNJ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJC476K006TNJ
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, 2412
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 13 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 1600 mΩ | |
Height | 2.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.003 mA | |
Length | 6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 105 mA | |
Size Code | 2312 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 3.2 mm |
Alternate Parts for TAJC476K006TNJ
This table gives cross-reference parts and alternative options found for TAJC476K006TNJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJC476K006TNJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCKOJ476CTLSR300 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC476K006TNJ vs TCKOJ476CTLSR300 |
TCKOJ476CTLSR330 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2312, CHIP | Cal-Chip Electronics | TAJC476K006TNJ vs TCKOJ476CTLSR330 |