Part Details for TAJE227K016TNJV by Kyocera AVX Components
Overview of TAJE227K016TNJV by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJE227K016TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC2973
|
Newark | Cap, Tant, Aec-Q200, 220Uf, 16V, Case E, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:574Ma Rohs Compliant: Yes |Kyocera Avx TAJE227K016TNJV Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 152 |
|
$1.7000 / $2.9100 | Buy Now |
DISTI #
60AC2974
|
Newark | Cap, Tant, Aec-Q200, 220Uf, 16V, Case E, Capacitance:220Μf, Voltage(Dc):16V, Capacitor Case/Package:2917 [7343 Metric], Capacitance Tolerance:± 10%, Esr:0.5Ohm, Manufacturer Size Code:E, Failure Rate:-, Ripple Current:574Ma Rohs Compliant: Yes |Kyocera Avx TAJE227K016TNJV Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8830 / $1.1900 | Buy Now |
DISTI #
478-TAJE227K016TNJVTR-ND
|
DigiKey | CAP TANT 220UF 10% 16V 2917 Min Qty: 2800 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8278 | Buy Now |
DISTI #
TAJE227K016TNJV
|
Avnet Americas | Cap Tant Solid 220uF 16VDC E CASE 10% 7343-43 T/R - Tape and Reel (Alt: TAJE227K016TNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9049 / $1.0358 | Buy Now |
DISTI #
60AC2973
|
Avnet Americas | Cap Tant Solid 220uF 16VDC E CASE 10% 7343-43 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 152 Partner Stock |
|
$1.8300 / $3.0400 | Buy Now |
DISTI #
581-TAJE227K016TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 220uF 10% 2917 ESR=0.5Ohm AEC-Q200 RoHS: Compliant | 375 |
|
$1.0700 / $2.8000 | Buy Now |
DISTI #
73980350
|
RS | Conventional MnO2,220 uF,16 V | AVX TAJE227K016TNJV RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3800 / $2.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2800 Package Multiple: 400 Container: Reel | 0Reel |
|
$0.7140 | Buy Now |
DISTI #
TAJE227K016TNJV
|
Avnet Americas | Cap Tant Solid 220uF 16VDC E CASE 10% 7343-43 T/R - Tape and Reel (Alt: TAJE227K016TNJV) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9049 / $1.0358 | Buy Now |
DISTI #
60AC2973
|
Avnet Americas | Cap Tant Solid 220uF 16VDC E CASE 10% 7343-43 T/R - Product that comes on tape, but is not reeled (Alt: 60AC2973) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Ammo Pack | 152 Partner Stock |
|
$1.8300 / $3.0400 | Buy Now |
Part Details for TAJE227K016TNJV
TAJE227K016TNJV CAD Models
TAJE227K016TNJV Part Data Attributes:
|
TAJE227K016TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJE227K016TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 14 Weeks, 3 Days | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 500 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 230 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJE227K016TNJV
This table gives cross-reference parts and alternative options found for TAJE227K016TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJE227K016TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME227K016LRSZ0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TAJE227K016TNJV vs TBME227K016LRSZ0800 |
TBME227K016LRLC9945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917 | Kyocera AVX Components | TAJE227K016TNJV vs TBME227K016LRLC9945 |
PCT220/16HK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | Suntsu Electronics Inc | TAJE227K016TNJV vs PCT220/16HK |
TBME227K016LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE227K016TNJV vs TBME227K016LBLC9045 |
B45396R3227K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE227K016TNJV vs B45396R3227K509 |
TBME227K016LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE227K016TNJV vs TBME227K016LRLC9H45 |
B45196H3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJE227K016TNJV vs B45196H3227K506 |
B45198R3227K506 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | KEMET Corporation | TAJE227K016TNJV vs B45198R3227K506 |
TBME227K016LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TAJE227K016TNJV vs TBME227K016LSLC9045 |
LSR220/16HK100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 220uF, 2917, | Suntsu Electronics Inc | TAJE227K016TNJV vs LSR220/16HK100 |