Part Details for TAJY686M016TNJV by Kyocera AVX Components
Overview of TAJY686M016TNJV by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAJY686M016TNJV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ6054
|
Newark | Tajy686M016Tnjv Rohs Compliant: Yes |Kyocera Avx TAJY686M016TNJV Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6080 | Buy Now |
DISTI #
478-TAJY686M016TNJVTR-ND
|
DigiKey | CAP TANT Min Qty: 6000 Lead time: 15 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9582 | Buy Now |
DISTI #
TAJY686M016TNJV
|
Avnet Americas | Cap Tant Solid 68uF 16V Y CASE 20% SMD 2917 125°C T/R - Tape and Reel (Alt: TAJY686M016TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1163 / $1.2308 | Buy Now |
DISTI #
581-TAJY686M016TNJV
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 68uF 16VDC 20% TOL 0.9 Ohm ESR AEC-Q200 RoHS: Compliant | 1001 |
|
$1.0000 / $1.6800 | Buy Now |
DISTI #
73980269
|
RS | Conventional MnO2,68 uF,16 V | AVX TAJY686M016TNJV RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2200 / $1.4300 | RFQ |
DISTI #
TAJY686M016TNJV
|
Avnet Americas | Cap Tant Solid 68uF 16V Y CASE 20% SMD 2917 125°C T/R - Tape and Reel (Alt: TAJY686M016TNJV) RoHS: Compliant Min Qty: 6000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.1163 / $1.2308 | Buy Now |
DISTI #
TAJY686M016TNJV
|
TME | Capacitor: tantalum, 68uF, 16VDC, SMD, Y, 2917, ±20%, -55÷125°C Min Qty: 1000 | 0 |
|
$0.6000 | RFQ |
Part Details for TAJY686M016TNJV
TAJY686M016TNJV CAD Models
TAJY686M016TNJV Part Data Attributes:
|
TAJY686M016TNJV
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAJY686M016TNJV
Kyocera AVX Components
Tantalum Capacitor, Tantalum (dry/solid),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0109 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Reference Standard | AEC-Q200 | |
Ripple Current | 149 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TAJY686M016TNJV
This table gives cross-reference parts and alternative options found for TAJY686M016TNJV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAJY686M016TNJV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T491V686M016ZT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TAJY686M016TNJV vs T491V686M016ZT |
TCMIC686VTLSR250 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TAJY686M016TNJV vs TCMIC686VTLSR250 |
T495V686M016AS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 68uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TAJY686M016TNJV vs T495V686M016AS |
T491V686M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TAJY686M016TNJV vs T491V686M016ATAUTO |
T491V686M016AMAUTO7280 | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M016TNJV vs T491V686M016AMAUTO7280 |
T491V686M016AMAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M016TNJV vs T491V686M016AMAUTO |
T494V686M016ATAUTO7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TAJY686M016TNJV vs T494V686M016ATAUTO7280 |
592D686X0016D2T20H | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2917, CHIP | Vishay Intertechnologies | TAJY686M016TNJV vs 592D686X0016D2T20H |
T494V686M016ATAUTO | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 20% +Tol, 20% -Tol, 68uF, 2917 | KEMET Corporation | TAJY686M016TNJV vs T494V686M016ATAUTO |
T494V686M016AHAUTO | CAPACITOR, TANTALUM, SOLID | KEMET Corporation | TAJY686M016TNJV vs T494V686M016AHAUTO |