Part Details for TAP475K025SRS by Kyocera AVX Components
Overview of TAP475K025SRS by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP475K025SRS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5307
|
Newark | Capacitor,4.7Uf,25Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TAP475K025SRS Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2300 / $0.2390 | Buy Now |
DISTI #
478-TAP475K025SRSCT-ND
|
DigiKey | CAP TANT 4.7UF 10% 25V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1636 In Stock |
|
$0.2212 / $0.7900 | Buy Now |
DISTI #
TAP475K025SRS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP475K025SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2996 | Buy Now |
DISTI #
581-TAP475K025SRS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 25V 4.7uF 10% ESR=4 Ohm RoHS: Compliant | 0 |
|
$0.1960 / $0.7100 | Order Now |
DISTI #
73976818
|
RS | Leaded MnO2,4.7 uF,25 V | AVX TAP475K025SRS RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2810 / $0.3300 | RFQ |
|
Future Electronics | TAP Series 4.7 uF ±10 % 25V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Ammo Pack | 0Ammo Pack |
|
$0.1970 / $0.2100 | Buy Now |
DISTI #
TAP475K025SRS
|
Avnet Americas | Tantalum Capacitor, 4.7 uF, 25 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Ammo Pack (Alt: TAP475K025SRS) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2996 | Buy Now |
Part Details for TAP475K025SRS
TAP475K025SRS CAD Models
TAP475K025SRS Part Data Attributes:
|
TAP475K025SRS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP475K025SRS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2020 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 4.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 4000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0009 mA | |
Length | 8.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP475K025SRS
This table gives cross-reference parts and alternative options found for TAP475K025SRS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP475K025SRS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM475K25F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP475K025SRS vs NDTM475K25F1TR |
NDTM475K25F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP475K025SRS vs NDTM475K25F2TB |
TEP475K025DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SRS vs TEP475K025DTW |
TAP475K025DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SRS vs TAP475K025DCS |
TEP475K025BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SRS vs TEP475K025BRS |
TB4.7/25K1LFRA | CAP,TANTALUM / TA2O5,4.7UF,25VDC,10% -TOL,10% +TOL | Nemco Electronics Corporation | TAP475K025SRS vs TB4.7/25K1LFRA |
NDTM475K25F2TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 25V, 4.7uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP475K025SRS vs NDTM475K25F2TR |
TEP475K025SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SRS vs TEP475K025SRW |
TEP475K025SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, 2020, RADIAL LEADED | Kyocera AVX Components | TAP475K025SRS vs TEP475K025SCS |
NDTM475K25F2F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 4.7uF, Through Hole Mount, RADIAL LEADED | NIC Components Corp | TAP475K025SRS vs NDTM475K25F2F |