Part Details for TAP684K035SCS by Kyocera AVX Components
Overview of TAP684K035SCS by Kyocera AVX Components
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP684K035SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5477
|
Newark | Tantalum Capacitor, 0.68Uf, 35V, 10 Ohm, 0.1, Radial, Capacitance:0.68Μf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:10Ohm, Failure Rate:-, Ripple Current:-, Product Length:- Rohs Compliant: Yes |Kyocera Avx TAP684K035SCS Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.2670 / $0.5930 | Buy Now |
DISTI #
478-1915-ND
|
DigiKey | CAP TANT 0.68UF 10% 35V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
3205 In Stock |
|
$0.1465 / $0.6100 | Buy Now |
DISTI #
TAP684K035SCS
|
Avnet Americas | Tantalum Capacitor, 0.68 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP684K035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
581-TAP684K035SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=10 Ohm RoHS: Compliant | 2530 |
|
$0.1300 / $0.5700 | Buy Now |
DISTI #
V79:2366_23252441
|
Arrow Electronics | Cap Tant Solid 0.68uF 35V 10% (4.5 X 7mm) Radial 2.5mm 10 Ohm 125°C Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1745 | Americas - 2 |
|
$0.1282 / $0.2458 | Buy Now |
DISTI #
70195929
|
RS | Capacitor, Tantalum, 0.68 uF, 35 V @ 85 C, 46 V @ 85 C, +/- 10, A mA, 4% (Max.) | AVX TAP684K035SCS RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 1175 |
|
$0.3990 / $0.5700 | Buy Now |
|
Future Electronics | TAP Series 0.68 uF ±10 % 35 V Radial Solid Resin Dipped Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.1340 / $0.1480 | Buy Now |
DISTI #
TAP684K035SCS
|
TTI | Tantalum Capacitors - Solid Leaded 35V 0.68uF 10% ESR=10 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.1290 / $0.1630 | Buy Now |
DISTI #
TAP684K035SCS
|
Avnet Americas | Tantalum Capacitor, 0.68 uF, 35 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP684K035SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1842 | Buy Now |
DISTI #
TAP684K035SCS
|
TME | Capacitor: tantalum, 0.68uF, 35VDC, THT, ±10%, -55÷125°C, 2.5mm Min Qty: 1 | 986 |
|
$0.2940 / $0.9340 | Buy Now |
Part Details for TAP684K035SCS
TAP684K035SCS CAD Models
TAP684K035SCS Part Data Attributes:
|
TAP684K035SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP684K035SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 0.68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 10000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP684K035SCS
This table gives cross-reference parts and alternative options found for TAP684K035SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP684K035SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NDTM684K35F1TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP684K035SCS vs NDTM684K35F1TB |
TEP684K035BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TEP684K035BRW |
TAP684K035DTW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TAP684K035DTW |
TEP684K035BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TEP684K035BRS |
NDTM684K35F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP684K035SCS vs NDTM684K35F2TB |
NDTM684K35F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP684K035SCS vs NDTM684K35F2 |
TAP684K035DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TAP684K035DCS |
TEP684K035SRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 0.68uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TEP684K035SRW |
NDTM684K35F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP684K035SCS vs NDTM684K35F1 |
TEP684K035DTW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35V, 0.68uF, THROUGH HOLE MOUNT, RADIAL LEADED | Kyocera AVX Components | TAP684K035SCS vs TEP684K035DTW |