Part Details for TAP685K006SCS by Kyocera AVX Components
Overview of TAP685K006SCS by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAP685K006SCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54J5497
|
Newark | Tantalum Capacitor, 6.8Uf, 6.3V, 8 Ohm, 0.1, Radial, Capacitance:6.8Μf, Voltage(Dc):6.3V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:2.5Mm, Esr:8Ohm, Failure Rate:-, Ripple Current:-, Product Diameter:4.5Mmrohs Compliant: Yes |Kyocera Avx TAP685K006SCS Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2780 | Buy Now |
DISTI #
478-1917-ND
|
DigiKey | CAP TANT 6.8UF 10% 6.3V RADIAL Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
2378 In Stock |
|
$0.1835 / $0.6500 | Buy Now |
DISTI #
TAP685K006SCS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP685K006SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2532 | Buy Now |
DISTI #
581-TAP685K006SCS
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 6.3V 6.8uF 10% ESR=8 Ohm RoHS: Compliant | 1230 |
|
$0.1830 / $0.6600 | Buy Now |
DISTI #
70195631
|
RS | Capacitor, 6.8 uF, 6.3 VDC @ 85 C, 8 V @ 85 C, +/- 10, A mA, Radial Leaded | AVX TAP685K006SCS RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4620 / $0.6600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0Bulk |
|
$0.1862 | Buy Now |
DISTI #
TAP685K006SCS
|
TTI | Tantalum Capacitors - Solid Leaded 6.3V 6.8uF 10% ESR=8 Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 150 In Stock |
|
$0.1840 / $0.4520 | Buy Now |
DISTI #
TAP685K006SCS
|
Avnet Americas | Tantalum Capacitor, 6.8 uF, 6.3 V, ± 10%, 2.5 mm, -55 °C, 125 °C, Radial Leaded - Bulk (Alt: TAP685K006SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2532 | Buy Now |
DISTI #
TAP685K006SCS
|
TME | Capacitor: tantalum, 6.8uF, 6.3VDC, THT, ±10%, -55÷125°C, 2.5mm Min Qty: 1000 | 0 |
|
$0.2740 | RFQ |
DISTI #
TAP685K006SCS
|
Avnet Abacus | Tantalum Capacitor, 6.8 uF, 6.3 V, � 10%, 2.5 mm, -55 �C, 125 �C, Radial Leaded (Alt: TAP685K006SCS) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TAP685K006SCS
TAP685K006SCS CAD Models
TAP685K006SCS Part Data Attributes:
|
TAP685K006SCS
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAP685K006SCS
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1818 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.40 | |
Factory Lead Time | 17 Weeks | |
Capacitance | 6.8 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.5 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 8000 mΩ | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 7 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Reference Standard | CECC30201-032 | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 2.5 mm | |
Terminal Shape | WIRE |
Alternate Parts for TAP685K006SCS
This table gives cross-reference parts and alternative options found for TAP685K006SCS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAP685K006SCS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TAP685K006BRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685K006SCS vs TAP685K006BRS |
TAP685K006BRW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685K006SCS vs TAP685K006BRW |
NDTM685K6.3F2TB | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K006SCS vs NDTM685K6.3F2TB |
TEP685K006SCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685K006SCS vs TEP685K006SCS |
NDTM685K6.3F1TR | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT, RADIAL LEADED | NIC Components Corp | TAP685K006SCS vs NDTM685K6.3F1TR |
TAP685K006DCS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685K006SCS vs TAP685K006DCS |
NDTM685K6.3F2 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685K006SCS vs NDTM685K6.3F2 |
NDTM685K6.3F1 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6.3V, 6.8uF, THROUGH HOLE MOUNT | NIC Components Corp | TAP685K006SCS vs NDTM685K6.3F1 |
NDTM685K6.3F2TBF | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, ROHS COMPLIANT | NIC Components Corp | TAP685K006SCS vs NDTM685K6.3F2TBF |
TEP685K006SRS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6.3V, 10% +Tol, 10% -Tol, 6.8uF, Through Hole Mount, 1818, RADIAL LEADED | Kyocera AVX Components | TAP685K006SCS vs TEP685K006SRS |