Part Details for TAZH476J020CRSZ0800 by Kyocera AVX Components
Overview of TAZH476J020CRSZ0800 by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TAZH476J020CRSZ0800
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21T7843
|
Newark | Taz 50+ Comm Rohs Compliant: Yes |Kyocera Avx TAZH476J020CRSZ0800 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.7600 / $9.3000 | Buy Now |
DISTI #
478-TAZH476J020CRSZ0800TR-ND
|
DigiKey | CAP TANT Min Qty: 500 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$8.1098 | Buy Now |
DISTI #
TAZH476J020CRSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH476J020CRSZ080) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.7359 | Buy Now |
DISTI #
581-TAZH476J20CRSZ8
|
Mouser Electronics | Tantalum Capacitors - Solid SMD TAZ 50+ COMM RoHS: Not Compliant | 0 |
|
$7.4300 | Order Now |
DISTI #
TAZH476J020CRSZ080
|
Avnet Americas | BIDD TANTALUM CHIP TAZ 50+ COMM (Alt: TAZH476J020CRSZ080) RoHS: Not Compliant Min Qty: 43 Package Multiple: 43 Lead time: 22 Weeks, 0 Days | 0 |
|
$10.7359 | Buy Now |
Part Details for TAZH476J020CRSZ0800
TAZH476J020CRSZ0800 CAD Models
TAZH476J020CRSZ0800 Part Data Attributes:
|
TAZH476J020CRSZ0800
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TAZH476J020CRSZ0800
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2915 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 22 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 900 mΩ | |
Height | 2.79 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 7.24 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 160 mA | |
Size Code | 2915 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 3.81 mm |
Alternate Parts for TAZH476J020CRSZ0800
This table gives cross-reference parts and alternative options found for TAZH476J020CRSZ0800. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TAZH476J020CRSZ0800, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CWR29JC476JCHABULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J020CRSZ0800 vs CWR29JC476JCHABULK |
T419H476J020RC7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476J020CRSZ0800 vs T419H476J020RC7005 |
CWR19JB476JBHBBULK | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J020CRSZ0800 vs CWR19JB476JBHBBULK |
CWR29JK476JZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J020CRSZ0800 vs CWR29JK476JZHCTR |
T419H476J020SH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476J020CRSZ0800 vs T419H476J020SH7005 |
CWR16JB476JCHA | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH476J020CRSZ0800 vs CWR16JB476JCHA |
T429H476J020SKTLVL7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915, | KEMET Corporation | TAZH476J020CRSZ0800 vs T429H476J020SKTLVL7610 |
CWR16JC476JTHC/PR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Vishay Intertechnologies | TAZH476J020CRSZ0800 vs CWR16JC476JTHC/PR |
CWR29JC476JZHCTR | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, Surface Mount, 2915, CHIP | Kyocera AVX Components | TAZH476J020CRSZ0800 vs CWR29JC476JZHCTR |
T419H476J020CH7005 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 5% +Tol, 5% -Tol, 47uF, 2915 | KEMET Corporation | TAZH476J020CRSZ0800 vs T419H476J020CH7005 |