Part Details for TBJD227K006CWDB0823 by Kyocera AVX Components
Overview of TBJD227K006CWDB0823 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD227K006CWDB0823
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54Y7476
|
Newark | Cwr09/Cwr11/Cwr29 Rohs Compliant: Yes |Kyocera Avx TBJD227K006CWDB0823 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.7100 / $12.8300 | Buy Now |
DISTI #
478-TBJD227K006CWDB0823-ND
|
DigiKey | CAP TANT Min Qty: 56 Lead time: 24 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.4641 | Buy Now |
DISTI #
581-TBJD227K006CW823
|
Mouser Electronics | Tantalum Capacitors - Solid SMD CWR09/CWR11/CWR29 RoHS: Not Compliant | 0 |
|
$10.9700 / $11.8800 | Order Now |
Part Details for TBJD227K006CWDB0823
TBJD227K006CWDB0823 CAD Models
TBJD227K006CWDB0823 Part Data Attributes:
|
TBJD227K006CWDB0823
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD227K006CWDB0823
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 220uF, 2917,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 125 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Waffle Pack | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Reference Standard | MIL-PRF-55365/8 | |
Size Code | 2917 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD227K006CWDB0823
This table gives cross-reference parts and alternative options found for TBJD227K006CWDB0823. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD227K006CWDB0823, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD227K006LBSD0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006LBSD0945 |
TBJD227K006LSLD0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006LSLD0824 |
TBJD227K006CBLD0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006CBLD0024 |
TBJD227K006LRSD0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006LRSD0900 |
TBJD227K006CSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006CSLD0800 |
TBJD227K006CRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006CRLD0724 |
TBJD227K006CBSD0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006CBSD0000 |
TBJD227K006LRLD0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006LRLD0724 |
TBJD227K006LSLD0800 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006LSLD0800 |
TBJD227K006CBLD0923 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 220uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD227K006CWDB0823 vs TBJD227K006CBLD0923 |