Part Details for TBJD476K016JWLC9045 by Kyocera AVX Components
Overview of TBJD476K016JWLC9045 by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD476K016JWLC9045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TBJD476K016JWLC9045
|
Avnet Americas | Tantalum Capacitor 47uF 10% 16VDC 2917 2-Pin Waffle - Bulk (Alt: TBJD476K016JWLC9045) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
TBJD476K016JWLC9045
|
Avnet Americas | Tantalum Capacitor 47uF 10% 16VDC 2917 2-Pin Waffle - Bulk (Alt: TBJD476K016JWLC9045) RoHS: Not Compliant Min Qty: 35 Package Multiple: 1 Lead time: 58 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for TBJD476K016JWLC9045
TBJD476K016JWLC9045 CAD Models
TBJD476K016JWLC9045 Part Data Attributes:
|
TBJD476K016JWLC9045
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476K016JWLC9045
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 58 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 200 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.0056 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | WAFFLE PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 346 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476K016JWLC9045
This table gives cross-reference parts and alternative options found for TBJD476K016JWLC9045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K016JWLC9045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBWD476K016LWSZ0H24 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016LWSZ0H24 |
TBJD476K016LSSD0045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBJD476K016LSSD0045 |
TBJD476K015CBSC0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBJD476K015CBSC0924 |
TBWD476K016LSSB0945 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016LSSB0945 |
TBWD476K016LSLB9H45 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016LSLB9H45 |
TBWD476K016CBLB0800 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016CBLB0800 |
TBWD476K016LBLZ0823 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016LBLZ0823 |
TBWD476K016CRSB0H00 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016CRSB0H00 |
TBWD476K016LBLZ0024 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 16V, 47uF, SURFACE MOUNT, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016LBLZ0024 |
TBWD476K016CSSB0700 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016JWLC9045 vs TBWD476K016CSSB0700 |