Part Details for TBJD476K016LBSB0024 by Kyocera AVX Components
Overview of TBJD476K016LBSB0024 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBJD476K016LBSB0024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5587
|
Newark | Bidd Special Rohs Compliant: Yes |Kyocera Avx TBJD476K016LBSB0024 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.2900 / $12.3300 | Buy Now |
DISTI #
478-5435-ND
|
DigiKey | CAP TANT 47UF 10% 16V 2917 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
76 In Stock |
|
$10.2619 / $19.6900 | Buy Now |
DISTI #
TBJD476K016LBSB002
|
Avnet Americas | Cap Tant Solid 47uF 16V D CASE 10% (7.3 X 4.3 X 2.9mm) SMD 7343-31 (0.1%FR) 0.08 Ohm 125?C Bulk (Alt: TBJD476K016LBSB002) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 30 Weeks, 0 Days | 0 |
|
$8.5958 | Buy Now |
DISTI #
581-TBJD476K016LBSB0
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 16V 47uF 2917 0.15Oh ms 0.1 RoHS: Compliant | 0 |
|
$11.2000 / $17.8900 | Order Now |
|
Future Electronics | TBJ Series 47 uF ±10 % 16 V Surface Mount Solid Tantalum Chip Capacitor RoHS: Not Compliant pbFree: No Min Qty: 200 Package Multiple: 200 Lead time: 30 Weeks Container: Bulk | 0Bulk |
|
$10.7500 | Buy Now |
DISTI #
TBJD476K016LBSB0024
|
TTI | Tantalum Capacitors - Solid SMD 16V 47uF 2917 0.15Oh ms 0.1 Min Qty: 50 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0800 / $12.4100 | Buy Now |
Part Details for TBJD476K016LBSB0024
TBJD476K016LBSB0024 CAD Models
TBJD476K016LBSB0024 Part Data Attributes
|
TBJD476K016LBSB0024
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBJD476K016LBSB0024
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 150 mΩ | |
Height | 2.9 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.00752 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 400 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - fused | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBJD476K016LBSB0024
This table gives cross-reference parts and alternative options found for TBJD476K016LBSB0024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBJD476K016LBSB0024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJD476K016LBLB0924 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TBJD476K016LBLB0924 |
TAJD476K016RNJ | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TAJD476K016RNJ |
TBJD476K016LBSB0000 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TBJD476K016LBSB0000 |
TPSD476K016S0100 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TPSD476K016S0100 |
TBJD476K016LBLB0024 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TBJD476K016LBLB0024 |
TAJD476K016UNJV | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, 2917 | Kyocera AVX Components | TBJD476K016LBSB0024 vs TAJD476K016UNJV |
TPSD476K016R0080V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TPSD476K016R0080V |
TPSD476K016H0150V | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TPSD476K016H0150V |
TBJD476K016JRLC0045 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TBJD476K016JRLC0045 |
TBJD476K016JRSB0800 | Tantalum Capacitor, Polarized, Tantalum, 16V, 10% +Tol, 10% -Tol, 47uF, Surface Mount, 2917, CHIP | Kyocera AVX Components | TBJD476K016LBSB0024 vs TBJD476K016JRSB0800 |