Part Details for TBME158K004LBSB0700 by Kyocera AVX Components
Overview of TBME158K004LBSB0700 by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME158K004LBSB0700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80K7004
|
Newark | Capacitor,1.5Mf,4Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBME158K004LBSB0700 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.2400 / $15.8600 | Buy Now |
DISTI #
478-TBME158K004LBSB0700-ND
|
DigiKey | CAP TANT Min Qty: 100 Lead time: 38 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.3561 | Buy Now |
DISTI #
TBME158K004LBSB070
|
Avnet Americas | Cap Tant Solid 1500uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.015 Ohm 125°C Bulk (Alt: TBME158K004LBSB070) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$18.3163 | Buy Now |
DISTI #
581-TBME158K4LBSB700
|
Mouser Electronics | Tantalum Capacitors - Solid SMD BIDD SPECIAL RoHS: Compliant | 0 |
|
$14.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 100 | 0 |
|
$13.1200 | Buy Now |
DISTI #
TBME158K004LBSB070
|
Avnet Americas | Cap Tant Solid 1500uF 4V E CASE 10% (7.3 X 4.3 X 4.1mm) SMD 7343-43 (0.1%FR) 0.015 Ohm 125°C Bulk (Alt: TBME158K004LBSB070) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | 0 |
|
$18.3163 | Buy Now |
Part Details for TBME158K004LBSB0700
TBME158K004LBSB0700 CAD Models
TBME158K004LBSB0700 Part Data Attributes:
|
TBME158K004LBSB0700
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME158K004LBSB0700
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 30 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 15 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.04 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 1697 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME158K004LBSB0700
This table gives cross-reference parts and alternative options found for TBME158K004LBSB0700. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME158K004LBSB0700, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME158K004LSLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LSLC9045 |
TCKOG158ET | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | Cal-Chip Electronics | TBME158K004LBSB0700 vs TCKOG158ET |
TBME158K004LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LBLC9945 |
B45198H0158K509 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, Surface Mount, 2917, CHIP | KEMET Corporation | TBME158K004LBSB0700 vs B45198H0158K509 |
TBME158K004LBLC9045 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LBLC9045 |
TBME158K004LRLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LRLC9045 |
TBME158K004LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LRLC9845 |
TBME158K004LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LRLC9H45 |
TBME158K004LBLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 4V, 10% +Tol, 10% -Tol, 1500uF, 2917 | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LBLC9H45 |
TBME158K004LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME158K004LBSB0700 vs TBME158K004LSLC9845 |