Part Details for TBME687K006LRSB0824 by Kyocera AVX Components
Overview of TBME687K006LRSB0824 by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TBME687K006LRSB0824
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65M5828
|
Newark | Capacitor,680Uf,6Vdc,10-% Tol,10+% Tol Rohs Compliant: Yes |Kyocera Avx TBME687K006LRSB0824 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.7900 / $15.5800 | Buy Now |
DISTI #
478-TBME687K006LRSB0824TR-ND
|
DigiKey | CAP TANT Min Qty: 400 Lead time: 38 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$15.6988 | Buy Now |
DISTI #
581-TBME687K006LRSB
|
Mouser Electronics | Tantalum Capacitors - Solid SMD 680UF 6V 10% E RoHS: Compliant | 0 |
|
$15.7000 | Order Now |
DISTI #
TBME687K006LRSB0824
|
TTI | Tantalum Capacitors - Solid SMD 680UF 6V 10% E Min Qty: 50 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$14.0900 / $17.3800 | Buy Now |
Part Details for TBME687K006LRSB0824
TBME687K006LRSB0824 CAD Models
TBME687K006LRSB0824 Part Data Attributes:
|
TBME687K006LRSB0824
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TBME687K006LRSB0824
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, Surface Mount, 2917, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Capacitance | 680 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 18 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e0 | |
Leakage Current | 0.041 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Ripple Current | 1549 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) - hot dipped | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TBME687K006LRSB0824
This table gives cross-reference parts and alternative options found for TBME687K006LRSB0824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBME687K006LRSB0824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBME687K006LBLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LBLC9845 |
TBME687K006LBLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LBLC9945 |
TBME687K006LSLC9045 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LSLC9045 |
TBME687K006LWLC9845 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LWLC9845 |
TBME687K006LSLC9945 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LSLC9945 |
TBME687K006LSLC9H45 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 680uF, 2917 | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LSLC9H45 |
TBME687K006LSLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LSLC9845 |
TBME687K006LRLC9845 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LRLC9845 |
TBME687K006LRLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LRLC9H45 |
TBME687K006LBLC9H45 | CAPACITOR, TANTALUM, SOLID | Kyocera AVX Components | TBME687K006LRSB0824 vs TBME687K006LBLC9H45 |