Part Details for TBP28S42N by Texas Instruments
Overview of TBP28S42N by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for TBP28S42N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | PROM, 512 x 8, 20 Pin, Plastic, DIP | 4 |
|
$25.1218 | Buy Now |
|
Quest Components | PROM, 512 x 8, 20 Pin, Plastic, DIP | 16 |
|
$6.6000 / $9.9000 | Buy Now |
|
ComSIT USA | 4096 BITS (512 WORDS BY 8 BITS) STANDARD PROGRAMMABLE READ-ONLY MEMORY WITH 3-STATE OUTPUTS OTP ROM, 512X8, 60ns, Bipolar, PDIP20 RoHS: Not Compliant | Europe - 80 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 6 |
|
RFQ | |
|
Chip1Cloud | STANDARD AND LOW POWER PROGRAMMABLE READ-ONLY MEMORIES | 5360 |
|
RFQ | |
|
Perfect Parts Corporation | 11 |
|
RFQ |
Part Details for TBP28S42N
TBP28S42N CAD Models
TBP28S42N Part Data Attributes
|
TBP28S42N
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TBP28S42N
Texas Instruments
512X8 OTPROM, 60ns, PDIP20, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 60 ns | |
JESD-30 Code | R-PDIP-T20 | |
Length | 24.325 mm | |
Memory Density | 4096 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Number of Words | 512 words | |
Number of Words Code | 512 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 512X8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for TBP28S42N
This table gives cross-reference parts and alternative options found for TBP28S42N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TBP28S42N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74S472N | 512 X 8 OTPROM, 60 ns, PDIP20 | Texas Instruments | TBP28S42N vs DM74S472N |
DM74S473J | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TBP28S42N vs DM74S473J |
DM74S472N | OTP ROM, 512X8, 60ns, Bipolar, PDIP20 | National Semiconductor Corporation | TBP28S42N vs DM74S472N |
DM54S472AJ | 512X8 OTPROM, 60ns, CDIP20, CERAMIC, DIP-20 | Texas Instruments | TBP28S42N vs DM54S472AJ |
N82S147NB | 512X8 OTPROM, 60ns, PDIP20 | Philips Semiconductors | TBP28S42N vs N82S147NB |
N82S147NB | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | Signetics | TBP28S42N vs N82S147NB |
N82S147N | OTP ROM, 512X8, 60ns, Bipolar, PDIP20, | Signetics | TBP28S42N vs N82S147N |
N82S147NB | IC 512 X 8 OTPROM, 60 ns, PDIP20, Programmable ROM | NXP Semiconductors | TBP28S42N vs N82S147NB |
DM54S472AJ | IC 512 X 8 OTPROM, 60 ns, CDIP20, CERAMIC, DIP-20, Programmable ROM | National Semiconductor Corporation | TBP28S42N vs DM54S472AJ |
DM74S473N | 512X8 OTPROM, 60ns, PDIP20, PLASTIC, DIP-20 | Texas Instruments | TBP28S42N vs DM74S473N |