Part Details for TC514400AZ-70 by Toshiba America Electronic Components
Overview of TC514400AZ-70 by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Entertainment and Gaming
Price & Stock for TC514400AZ-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
Quest Components | 1M X 4 FAST PAGE DRAM, 70 ns, PZIP20 | 10 |
|
Buy Now |
Part Details for TC514400AZ-70
TC514400AZ-70 CAD Models
TC514400AZ-70 Part Data Attributes:
|
TC514400AZ-70
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC514400AZ-70
Toshiba America Electronic Components
IC 1M X 4 FAST PAGE DRAM, 70 ns, PZIP20, 0.400 INCH, PLASTIC, ZIP-20, Dynamic RAM
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | ZIP | |
Package Description | 0.400 INCH, PLASTIC, ZIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.02 | |
Access Mode | FAST PAGE | |
Access Time-Max | 70 ns | |
Additional Feature | RAS ONLY; CAS BEFORE RAS; HIDDEN REFRESH | |
JESD-30 Code | R-PZIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | FAST PAGE DRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Refresh Cycles | 1024 | |
Seated Height-Max | 10.16 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for TC514400AZ-70
This table gives cross-reference parts and alternative options found for TC514400AZ-70. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC514400AZ-70, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSM514400DL-70ZS | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, 1.27 MM PITCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | TC514400AZ-70 vs MSM514400DL-70ZS |
M5M44400AL-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Mitsubishi Electric | TC514400AZ-70 vs M5M44400AL-7 |
MCM54400AZC70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.100 INCH, PLASTIC, ZIP-20 | Motorola Semiconductor Products | TC514400AZ-70 vs MCM54400AZC70 |
MCM44400Z70 | 1MX4 FAST PAGE DRAM, 70ns, PZIP20, 2.54 MM PITCH, PLASTIC, ZIP-20 | Motorola Mobility LLC | TC514400AZ-70 vs MCM44400Z70 |
HM514400AZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | TC514400AZ-70 vs HM514400AZ-7 |
MSM514400-70ZS | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | TC514400AZ-70 vs MSM514400-70ZS |
MSM514410AL-70ZS | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | OKI Electric Industry Co Ltd | TC514400AZ-70 vs MSM514410AL-70ZS |
GM71C4400BZ-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, | LG Semicon Co Ltd | TC514400AZ-70 vs GM71C4400BZ-70 |
NN514400Z-70 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20 | United Microelectronics Corporation | TC514400AZ-70 vs NN514400Z-70 |
HM514400BZ-7 | Fast Page DRAM, 1MX4, 70ns, CMOS, PZIP20, 0.400 INCH, PLASTIC, ZIP-20 | Hitachi Ltd | TC514400AZ-70 vs HM514400BZ-7 |