Part Details for TC58DVG02A5TA00 by Toshiba America Electronic Components
Overview of TC58DVG02A5TA00 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TC58DVG02A5TA00
TC58DVG02A5TA00 CAD Models
TC58DVG02A5TA00 Part Data Attributes:
|
TC58DVG02A5TA00
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TC58DVG02A5TA00
Toshiba America Electronic Components
IC 128M X 8 EEPROM 3V, 40 ns, PDSO48, 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48, Programmable ROM
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Part Package Code | TSOP1 | |
Package Description | 12 X 20 MM, 0.50 MM PITCH, PLASTIC, TSOP1-48 | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.B.1 | |
HTS Code | 8542.32.00.51 | |
Access Time-Max | 40 ns | |
Command User Interface | YES | |
Data Polling | NO | |
JESD-30 Code | R-PDSO-G48 | |
Length | 20 mm | |
Memory Density | 1073741824 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Sectors/Size | 8K | |
Number of Terminals | 48 | |
Number of Words | 134217728 words | |
Number of Words Code | 128000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128MX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP48,.8,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Page Size | 512 words | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Ready/Busy | YES | |
Seated Height-Max | 1.2 mm | |
Sector Size | 16K | |
Standby Current-Max | 0.00005 A | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Toggle Bit | NO | |
Type | NAND TYPE | |
Width | 12 mm |
Alternate Parts for TC58DVG02A5TA00
This table gives cross-reference parts and alternative options found for TC58DVG02A5TA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TC58DVG02A5TA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT27C512R-55RI | OTP ROM, 64KX8, 55ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58DVG02A5TA00 vs AT27C512R-55RI |
WMF512K8-70CLQ5 | Flash, 512KX8, 70ns, CQCC32, CERAMIC, LCC-32 | Mercury Systems Inc | TC58DVG02A5TA00 vs WMF512K8-70CLQ5 |
LH28F800SGHB-L10 | Flash, 512KX16, 100ns, PBGA48, 8 X 8 MM, FBGA-48 | Sharp Corp | TC58DVG02A5TA00 vs LH28F800SGHB-L10 |
EN39SL800-70BIP | Flash, 512KX16, 70ns, PBGA48, TFBGA-48 | Elite Semiconductor Memory Technology Inc | TC58DVG02A5TA00 vs EN39SL800-70BIP |
AT27C256R-70RC | OTP ROM, 32KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58DVG02A5TA00 vs AT27C256R-70RC |
MX29L1611MC-10 | Flash, 1MX16, 100ns, PDSO44, 0.500 INCH, PLASTIC, MO-175, SOP-44 | Macronix International Co Ltd | TC58DVG02A5TA00 vs MX29L1611MC-10 |
AT27C512R-70RC | OTP ROM, 64KX8, 70ns, CMOS, PDSO28, 0.330 INCH, PLASTIC, SOIC-28 | Atmel Corporation | TC58DVG02A5TA00 vs AT27C512R-70RC |
AT27C512R-55TC | OTP ROM, 64KX8, 55ns, CMOS, PDSO28, PLASTIC, TSOP-28 | Atmel Corporation | TC58DVG02A5TA00 vs AT27C512R-55TC |
WMF512K8-60FEQ5A | Flash, 512KX8, 60ns, CDFP32, CERAMIC, DFP-32 | Mercury Systems Inc | TC58DVG02A5TA00 vs WMF512K8-60FEQ5A |
MX29GL640ETTI-70G | Flash, 4MX16, 70ns, PDSO48, 12 X 20 MM, HALOGEN FREE AND ROHS COMPLIANT, MO-142, TSOP-48 | Macronix International Co Ltd | TC58DVG02A5TA00 vs MX29GL640ETTI-70G |